TMOV Mga Varistor

Mga Resulta: 112
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 720May Stock
₱428.22
₱337.43
₱315.95
₱277.30
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20KA SQ 25MM PB FREE 25S 663May Stock
₱406.14
₱339.27
₱320.86
₱277.30
Min.: 1
Mult.: 1
TMOV Varistors PCB Mount Radial 230 VAC 300 VDC 324 VDC to 396 VDC 585 V 20 kA 300 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20KA SQ 25MM PB FREE 25S 1May Stock
₱355.83
₱271.78
₱250.92
₱227.00
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL 34MM 275VAC 55May Stock
₱1,351.54
₱1,096.32
₱978.53
₱911.05
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 20KA SQ 25MM 25S ROHS / LEAD FREE 935May Stock
₱311.66
₱238.65
₱220.25
₱199.39
₱192.64
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V 390 V 25 mm 20 kA 220 J 2.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20KA SQ 25MM PB FREE 25S 911May Stock
₱351.54
₱281.60
₱260.12
₱235.58
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 700 V 25 mm 20 kA 350 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 20KA SQ 25MM PB FREE 25S 602May Stock
₱306.14
₱234.36
₱216.57
₱201.84
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 20 kA 370 J 1.15 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM 124May Stock
₱1,290.80
₱1,035.59
₱984.05
₱981.60
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 405 V 34 mm 40 kA 360 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 115V 20KA SQ 25MM PB FREE 25S 2May Stock
₱349.70
₱267.49
₱246.63
₱190.80
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 20 kA 170 J 3.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 20KA SQ 25MM PB FREE 25S 25May Stock
800Inaasahan 12/1/2026
₱386.51
₱322.70
₱305.52
₱263.81
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 20 kA 210 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC 1May Stock
₱1,350.93
₱1,091.42
₱998.78
₱975.47
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20kASQ 25MM PB FREE 25S
900Inaasahan 12/22/2026
₱323.93
₱248.47
₱229.45
₱214.73
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 490 J 1.08 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20KA SQ 25MM 25S ROHS/PB FREE
900Inaasahan 1/18/2027
₱323.93
₱248.47
₱229.45
₱214.73
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 390 J 1.08 nF - 55 C + 85 C Bulk
Littelfuse Varistors THRM PROTECT VARISTR 34MM
116Inaasahan 1/4/2027
₱1,351.54
₱1,234.98
₱1,099.39
₱1,057.06
Min.: 1
Mult.: 1
TMOV Varistors PCB Mount Radial 130 VAC 175 VDC 184.5 VDC to 225.5 VDC 345 V 40 kA 310 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20KA SQ 25MM PB FREE 25S Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱185.89
₱176.07
Min.: 800
Mult.: 100
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 20 kA 330 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM 360Available ang Stock
₱1,099.39
₱1,044.79
₱1,036.82
Min.: 60
Mult.: 60
TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 330 J 6.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱1,112.28
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 385 VAC 506 VDC 682 V 1.005 kV 34 mm 40 kA 800 J 3.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,057.06
₱1,051.54
₱1,042.34
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 305 V 34 mm 40 kA 11.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,057.06
₱1,051.54
₱1,042.34
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 6.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,057.06
₱1,051.54
₱1,042.34
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors Industrial lead-free 34S Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,198.17
Min.: 180
Mult.: 60
TMOV Varistors PCB Mount Radial 385 VAC 506 VDC 558 VDC to 682 VDC 1.005 kV 40 kA 800 J 3.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,339.27
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,339.27
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,339.27
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 550 VAC 700 VDC 1.415 kV 34 mm 40 kA 2.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,339.27
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2.1 nF - 55 C + 85 C Bulk