2412 Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 3,609
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Istilo ng Termination Produkto
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% C case Molded 64May Stock
2,500Inaasahan 11/15/2027
Cut Tape
₱76.69
₱46.26
₱36.81
Reel
₱29.14
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 20% C case Molded 825May Stock
Cut Tape
₱66.87
₱33.80
₱30.86
Reel
₱30.80
₱30.12
₱28.77
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 33 uF 16 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volts 10% C case Molded 431May Stock
Cut Tape
₱73.62
₱44.85
₱38.71
Reel
₱28.47
₱26.63
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 33 uF 10 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 10% C case Molded 8May Stock
Cut Tape
₱80.98
₱50.06
₱39.75
Reel
₱33.56
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 33 uF 16 VDC 10 % 3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 20volts 10% 74May Stock
Cut Tape
₱95.09
₱58.04
₱44.48
Reel
₱37.98
₱34.97
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 33 uF 20 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% C case Molded 889May Stock
Cut Tape
₱73.62
₱37.67
₱34.48
Reel
₱32.02
₱26.63
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 4.7 uF 25 VDC 10 % 525 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% C case Molded 2,509May Stock
1,500Inaasahan 7/19/2027
Cut Tape
₱78.53
₱45.21
₱38.71
Reel
₱32.02
₱31.96
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 4.7 uF 35 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 10% C case Molded 129May Stock
2,000Inaasahan 11/12/2026
Cut Tape
₱76.69
₱48.22
₱39.08
Reel
₱33.56
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 47 uF 16 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 10% 25volts C Case, Molded 290May Stock
Cut Tape
₱73.62
₱37.67
Reel
₱29.08
₱26.63
₱25.15
₱24.66
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 6.8 uF 25 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 16V ESR 0.8 C case Molded 1,216May Stock
Cut Tape
₱89.57
₱62.58
₱45.95
Reel
₱38.34
₱35.83
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TH3 10 uF 16 VDC 20 % 800 mOhms 2412 6032 C Case 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% C case Molded 110May Stock
2,500Inaasahan 1/11/2027
Cut Tape
₱74.23
₱38.22
₱34.72
Reel
₱29.82
₱27.85
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TH3 10 uF 25 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 35V ESR 1.6 C case Molded 57May Stock
1,000Inaasahan 3/18/2027
Cut Tape
₱93.87
₱59.75
₱52.15
Reel
₱34.36
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TH3 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10% 10V ESR 0.5 C case Molded 4May Stock
Cut Tape
₱91.41
₱48.59
₱44.72
Reel
₱34.36
₱33.01
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TH3 47 uF 10 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10% 16V ESR 0.8 C case Molded 1,162May Stock
1,000Inaasahan 2/15/2027
Cut Tape
₱88.96
₱61.96
₱45.89
Reel
₱38.34
₱35.83
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TH3 47 uF 16 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16Volts 10% C Case Molded 276May Stock
Cut Tape
₱144.17
₱98.77
₱80.37
₱74.85
Reel
₱65.03
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TL3 47 uF 16 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Very Low DCL
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% C cs ESR 0.45 Molded 2,291May Stock
Cut Tape
₱84.05
₱45.58
₱39.08
Reel
₱35.09
₱32.33
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 16 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% C Case ESR 0.5 Mold 381May Stock
Cut Tape
₱60.12
₱33.01
₱27.55
Reel
₱20.74
₱18.83
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 16 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% C cs ESR 0.6 Molded 5May Stock
Cut Tape
₱68.10
₱34.54
₱31.53
Reel
₱26.50
₱24.17
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 16 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% C cs ESR 0.4 Molded 125May Stock
Cut Tape
₱103.68
₱69.33
₱55.15
₱50.86
Reel
₱43.68
₱43.62
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 20 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% C cs ESR 0.45 Molded 1,292May Stock
Cut Tape
₱91.41
₱63.80
₱46.69
Reel
₱46.26
₱43.62
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 20 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% C cs ESR 0.5 Molded 706May Stock
Cut Tape
₱74.85
₱38.22
₱34.91
Reel
₱29.51
₱27.06
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 20 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% C cs ESR 0.6 Molded 1,050May Stock
Cut Tape
₱74.85
₱38.22
₱35.03
Reel
₱29.57
₱25.58
₱25.03
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% C Case ESR 1.2 Mold 72May Stock
Cut Tape
₱136.20
₱92.64
₱75.46
₱69.94
Reel
₱60.55
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 35 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 20% C case Molded 215May Stock
Cut Tape
₱74.85
₱38.16
₱34.97
Reel
₱27.73
₱26.99
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.1 Molded 1,438May Stock
1,000Inaasahan 11/15/2027
Cut Tape
₱80.98
₱52.82
₱41.72
₱38.28
Reel
₱38.22
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 100 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade