MPR Serye Mga Film Capacitor

Mga Resulta: 21
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Rating ng Voltage AC Tolerance Dami ng Pin ESR Taas Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Knowles / Illinois Capacitor Film Capacitors 0.22uF 400V 10% 952May Stock
Min.: 1
Mult.: 1

220 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) General Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 250V 10% 3,311May Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.47uF 400V 10% FILM/IC 1May Stock
Min.: 1
Mult.: 1

470 nF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 16.5 mm (0.65 in) General Film Capacitors 220 VAC 10 % 2 Pin 376 mOhms 10.5 mm (0.413 in) 31 mm x 16.5 mm x 10.5 mm - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.01uF 400V 10% 1,073May Stock
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polypropylene (PP) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 9 mm (0.354 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.01uF 630V 10% 1,181May Stock
Min.: 1
Mult.: 1

10 nF 630 VDC Radial Polypropylene (PP) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 220 VAC 10 % 10 mm (0.394 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 400V 10% 1,370May Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 220 VAC 10 % 2 Pin 12.5 mm (0.492 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 630V 10% 1,776May Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 250 VAC 10 % 2 Pin 15 mm (0.591 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 250V 10% 1,115May Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 10 % 16 mm (0.63 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 400V 10% 755May Stock
1,000Inaasahan 10/21/2026
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15 mm (0.591 in) General Film Capacitors 220 VAC 10 % 2 Pin 22 mm (0.866 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.15uF 630V 10% FILM/IC 905May Stock
Min.: 1
Mult.: 1

150 nF 630 VDC Radial Polypropylene (PP) 26 mm (1.024 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 17 mm (0.669 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.022uF 250V 10% FILM/IC 201May Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polypropylene (PP) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 9 mm (0.354 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.022uF 630V 10% 1,008May Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 8.5 mm (0.335 in) General Film Capacitors 250 VAC 10 % 2 Pin 12.5 mm (0.492 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.22uF 630V 20% 523May Stock
Min.: 1
Mult.: 1

220 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 10.5 mm (0.413 in) General Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.047uF 10% tol 400V 1,000May Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 3.763 Ohms 7.5 mm (0.295 in) 13 mm x 11 mm x 7.5 mm - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.047uF 630V 10% 2,117May Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 3.763 Ohms 8.5 mm (0.335 in) 18 mm x 13.5 mm x 8.5 mm - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.47uF 250V 10% 903May Stock
Min.: 1
Mult.: 1

470 nF 250 VDC Radial Polypropylene (PP) 26 mm (1.024 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 10 % 14 mm (0.551 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.068uF 250V 20% 595May Stock
Min.: 1
Mult.: 1

68 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 10.5 mm (0.413 in) General Film Capacitors 200 VAC 10 % 2 Pin 2.601 Ohms 6 mm (0.236 in) 13 mm x 10.5 mm x 6 mm - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 2.2uF 250V 10%
230Inaasahan 8/21/2026
Min.: 1
Mult.: 1

2.2 uF MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.22uF 250V 10% Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 4,800
Mult.: 200

220 nF 250 VDC Radial Polypropylene (PP) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 160 VAC 10 % 12.5 mm (0.492 in) - 55 C + 105 C MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.47uF 10% tol. FILM Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 5,000
Mult.: 100

470 nF MPR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.068uF 10% tol. FILM Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 12,000
Mult.: 500

68 nF MPR Bulk