SCPC Serye Mga Supercapacitor / Ultracapacitor

Mga Resulta: 16
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad ESR Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Taas Series
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 240mF 196May Stock
₱963.81
₱753.38
₱668.72
₱646.63
Min.: 1
Mult.: 1
240000 uF 2.75 V SMD/SMT 20 mm 18 mm 60 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.2 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF 192May Stock
₱949.70
₱741.11
₱657.67
₱635.59
Min.: 1
Mult.: 1
300000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 500mF 195May Stock
₱957.06
₱747.24
₱663.19
₱641.11
Min.: 1
Mult.: 1
500000 uF 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 760mF 199May Stock
₱963.81
₱753.38
₱668.72
₱646.63
Min.: 1
Mult.: 1
760000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1000mF 198May Stock
₱1,023.93
₱803.07
₱714.73
₱695.10
Min.: 1
Mult.: 1
1 F 2.75 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1300mF 200May Stock
₱1,039.27
₱815.34
₱726.38
₱707.37
Min.: 1
Mult.: 1
1.3 F 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1800mF 200May Stock
₱1,052.77
₱827.00
₱736.81
₱718.41
Min.: 1
Mult.: 1
1.8 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 2400mF 189May Stock
₱1,082.83
₱852.15
₱760.13
₱742.95
Min.: 1
Mult.: 1
2.4 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.9 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 150mF 199May Stock
₱1,314.73
₱1,047.24
₱940.50
₱934.97
Min.: 1
Mult.: 1
150000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 250mF 187May Stock
₱1,371.79
₱1,095.71
₱985.28
₱983.44
Min.: 1
Mult.: 1
250000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 380mF 195May Stock
₱1,357.68
₱1,083.44
₱973.62
₱971.17
Min.: 1
Mult.: 1
380000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 500mF 193May Stock
₱1,400.01
₱1,119.64
₱1,007.37
₱1,006.75
Min.: 1
Mult.: 1
500000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 75 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 650mF 194May Stock
₱1,214.12
₱961.97
₱861.35
₱850.92
Min.: 1
Mult.: 1
650000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 900mF 136May Stock
₱1,442.34
₱1,155.22
₱1,043.56
₱1,042.95
Min.: 1
Mult.: 1
900000 uF 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 1200mF 149May Stock
₱1,719.03
₱1,331.30
₱1,220.25
₱1,198.17
₱1,046.02
Min.: 1
Mult.: 1
1.2 F 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.9 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 120mF 220May Stock
2,000Inoorder
₱1,285.28
₱1,022.70
₱917.18
₱884.05
Min.: 1
Mult.: 1
120000 uF 5.5 V SMD/SMT 20 mm 18 mm 120 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.5 mm SCPC