SCT Serye Mga Supercapacitor / Ultracapacitor

Mga Resulta: 37
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Agwat ng Lead Diyametro Haba Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial
16,000Inaasahan 9/25/2026
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8,000Inaasahan 8/26/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8,000Inaasahan 11/24/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8,000Inaasahan 11/24/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8,000Inaasahan 11/24/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial
6,400Inaasahan 11/24/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 500000 Cycles 55 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial
6,400Inaasahan 8/26/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 500000 Cycles 55 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial
4,800Inaasahan 11/24/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 500000 Cycles 45 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial
4,795Inaasahan 8/26/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 500000 Cycles 45 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial
1,760Inaasahan 11/24/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial
1,760Inaasahan 11/24/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial
972Inaasahan 11/24/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial
972Inaasahan 11/24/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 360F Max Temp 85 C 30% Snap-in
270Inaasahan 11/24/2026
Min.: 1
Mult.: 1

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial
32,000Inaasahan 9/25/2026
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 12 mm 500000 Cycles 200 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 16,000
Mult.: 500

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 16,000
Mult.: 500

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 500000 Cycles 160 mOhms - 20 %, + 100 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 16,000
Mult.: 500

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 500000 Cycles 160 mOhms - 20 %, + 100 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 12,000
Mult.: 500

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 500000 Cycles 100 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 12,000
Mult.: 500

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 500000 Cycles 100 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 4,000
Mult.: 100

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 500000 Cycles 40 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 4,000
Mult.: 100

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 500000 Cycles 40 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 20F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 6,400
Mult.: 100

20 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 20F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 6,400
Mult.: 100

20 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 85 C 30% Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,320
Mult.: 220

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk