DeltaCap Mga Film Capacitor

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Istilo ng Termination Dielectric Haba Produkto Rating ng Voltage AC Tolerance Dami ng Pin Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
TDK Film Capacitors 480VAC 3x115uF 5% 50Hz 30.1A 21May Stock
₱7,708.01
₱7,706.79
Min.: 1
Mult.: 1
115 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 480 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 440VAC 3x137uF 5% 50Hz 32.8A 2May Stock
₱9,701.89
Min.: 1
Mult.: 1
137 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 440 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 440VAC 3x165uF 5% 50Hz 39.4A Hindi Naka-stock
165 uF Terminal Block Polypropylene (PP) 275 mm (10.827 in) Power Factor Correction Film Capacitors 440 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 480VAC 3x138uF 5% 50Hz 36.1A Hindi Naka-stock
138 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 480 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 525VAC 3x96uF 5% 50Hz 27.5A Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
96 uF Terminal Block Polypropylene (PP) 230 mm (9.055 in) Power Factor Correction Film Capacitors 525 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors 525VAC 3x143uF 5% 50Hz 40.7A Hindi Naka-stock
143 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 525 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk