MotorCap Mga Motor Start Capacitor at Motor Run Capacitor

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Capacitance Rating ng Voltage AC Istilo ng Termination Life Haba Lapad Lalim Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging


TDK Motor Start Capacitors & Motor Run Capacitors 2.5uF 5% 400Vac 25x51 wire S3 812May Stock
₱538.65
₱400.62
₱338.65
₱306.75
Min.: 1
Mult.: 1
Motor Run Capacitors 2.5 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32355C MotorCap S3 Compact Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 2uF 5% 400Vac 25x51 wire S3 1,057May Stock
₱510.43
₱379.14
₱322.70
₱281.60
Min.: 1
Mult.: 1
Motor Run Capacitors 2 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32355C MotorCap S3 Compact Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 1.5uF 5% 400Vac 25x51 wire S3 467May Stock
₱480.98
₱349.08
₱294.48
₱256.44
Min.: 1
Mult.: 1
Motor Run Capacitors 1.5 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32354* - MKP AC Boxed Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 3uF 5% 400Vac 25x62 wire S3 453May Stock
₱595.71
₱434.97
₱362.58
₱321.47
Min.: 1
Mult.: 1
Motor Run Capacitors 3 uF 400 VAC Wire Lead 10000 Hour 62 mm 25 mm 25 mm - 25 C + 100 C B32355C MotorCap S3 Compact Bulk