SilverCap Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER 7,405In Stock
₱124.54
₱84.05
₱68.10
₱63.19
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.2 mm (0.441 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7UF 5% 250V FILM CAP MKT SILVER 1,551In Stock
₱209.20
₱147.24
₱122.09
₱103.07
Min.: 1
Mult.: 1
4.7 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 12.2 mm (0.48 in) General Film Capacitors 160 VAC 5 % 2 Pin 15.5 mm (0.61 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.0uF 63volts 10% 5,790In Stock
₱60.12
₱30.12
₱22.76
₱20.37
Min.: 1
Mult.: 1
1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.8 mm (0.268 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.47uF 250volts 10% 13,292In Stock
₱51.53
₱25.09
₱23.25
₱19.02
Min.: 1
Mult.: 1
470 nF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.7 mm (0.264 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.47uF 400volts 10% 8,800In Stock
3,600Expected 26/10/2026
₱65.64
₱38.22
₱32.52
₱26.14
Min.: 1
Mult.: 1
470 nF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 7.3 mm (0.287 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.3 mm (0.366 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.22UF 10% 250V FILM CAP POLY UNCOAT 19,120In Stock
₱29.45
₱21.41
₱14.85
₱12.39
Reel
₱9.20
Min.: 1
Mult.: 1
: 1,700
220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 4.9 mm (0.193 in) General Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
TDK Film Capacitors 6.8UF 10% 100V FILM CAP MKT SILVER 1,333In Stock
₱245.40
₱174.85
₱146.01
₱126.99
Min.: 1
Mult.: 1
6.8 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 11.8 mm (0.465 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.33uF 250VDC 10% LS 7.5mm 1,728In Stock
₱51.53
₱34.79
₱23.74
₱19.33
Min.: 1
Mult.: 1
330 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.4 mm (0.252 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.047uF 250VDC 5% LS 7.5mm 7,562In Stock
₱26.99
₱17.91
₱11.17
₱9.02
Min.: 1
Mult.: 1
47 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 5.2 mm (0.205 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.0033uF 400VDC 5% LS 7.5mm 4,655In Stock
₱26.99
₱17.91
₱11.17
₱9.02
Min.: 1
Mult.: 1
3.3 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 68NF 5% 400V FILM CAP 2,322In Stock
₱35.58
₱23.56
₱14.72
₱11.84
Min.: 1
Mult.: 1
68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.8 mm (0.15 in) General Film Capacitors 200 VAC 5 % 2 Pin 7.3 mm (0.287 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.1uF 250VDC 5% LS 7.5mm 4,042In Stock
₱35.58
₱23.56
₱14.72
₱11.84
Min.: 1
Mult.: 1
100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.2 mm (0.126 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.1 mm (0.24 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.015uF 630VDC 5% LS 7.5mm 2,333In Stock
₱48.47
₱32.45
₱22.15
₱18.10
Min.: 1
Mult.: 1
15 nF 630 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 4.6 mm (0.181 in) General Film Capacitors 400 VAC 5 % 2 Pin 8.3 mm (0.327 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.0033uF 400V 10% 8,406In Stock
₱25.77
₱13.31
₱10.25
₱8.22
Min.: 1
Mult.: 1
3.3 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.033uF 400VDC 10% LS 7.5mm 6,340In Stock
₱31.29
₱20.74
₱12.94
₱10.43
Min.: 1
Mult.: 1
33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.6 mm (0.102 in) General Film Capacitors 200 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.47UF 10% 630V FILM CAP MKT SILVER 197In Stock
₱161.35
₱114.72
₱99.39
₱87.12
Min.: 1
Mult.: 1
470 nF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 13.5 mm (0.531 in) General Film Capacitors 350 VAC 10 % 2 Pin 16.3 mm (0.642 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7uF 100volts 10% 3,127In Stock
₱196.32
₱137.42
₱113.50
₱95.71
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.001uF 400volts 10% 9,766In Stock
18,400Expected 08/03/2027
₱25.15
₱11.10
₱9.88
₱7.91
Min.: 1
Mult.: 1
1 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 10NF 5% 400V FILM CAP POLY UNCOAT 7,818In Stock
₱27.61
₱12.52
₱11.23
₱8.96
Min.: 1
Mult.: 1
10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 2.2 F 5 100Vdc LS 15mm 1,542In Stock
₱122.70
₱84.66
₱72.39
₱63.19
Min.: 1
Mult.: 1
2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.9 mm (0.193 in) General Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.22uF 100VDC 5% LS 7.5mm 7,643In Stock
₱38.04
₱17.79
₱16.01
₱13.01
Min.: 1
Mult.: 1
220 nF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 5.1 mm (0.201 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 3.3uF 250volts 10% 1,230In Stock
₱165.65
₱114.11
₱95.71
₱85.89
Min.: 1
Mult.: 1
3.3 uF 250 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 105 C B32562J Bulk
TDK Film Capacitors 33UF 10% 100V FILM CAP MKT SILVER 1,439In Stock
₱841.72
₱654.60
₱578.53
₱522.70
Min.: 1
Mult.: 1
33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.8 mm (0.78 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.33UF 10% 630V FILM CAP MKT SILVER 1In Stock
₱123.31
₱85.28
₱73.01
₱63.80
Min.: 1
Mult.: 1
330 nF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 11.2 mm (0.441 in) General Film Capacitors 350 VAC 10 % 2 Pin 14.2 mm (0.559 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7UF 10% 100V FILM CAP MKT SILVER 1,396In Stock
₱196.32
₱137.42
₱114.11
₱95.71
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 7.3 mm (0.287 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.6 mm (0.417 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk