Miniature Mga Aluminum Electrolytic Capacitor - Radial Leaded

Mga Resulta: 30
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Diyametro Haba Agwat ng Lead Produkto Life Tolerance Ripple Current ESR Minimum na Operating Temperature Maximum na Operating Temperature Istilo ng Lead Istilo ng Termination Series Kuwalipikasyon Packaging
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 10V High Reliability 1,552May Stock
₱49.08
₱33.01
₱22.52
₱18.41
Min.: 1
Mult.: 1
1 mF 10 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 900 mA - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 15uF 20% 400V Ultra-Miniature 465May Stock
₱92.64
₱49.75
₱44.72
Reel
₱37.06
₱32.45
Min.: 1
Mult.: 1
: 500
15 uF 400 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 150 mA - 40 C + 105 C Cut Radial Ammo Pack
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 10V High Reliability 2,084May Stock
₱53.99
₱26.20
₱23.50
₱18.83
Reel
₱17.30
₱16.56
Min.: 1
Mult.: 1
: 1,000
470 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 630 mA 90 mOhms - 55 C + 105 C Straight Radial UPA Ammo Pack
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 20% 16V High Reliability 435May Stock
₱146.63
₱100.61
₱80.37
₱73.62
Min.: 1
Mult.: 1
3.3 mF 16 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.33 A 26 mOhms - 55 C + 105 C Straight Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 25V High Reliability 1,190May Stock
₱59.51
₱31.90
₱27.18
₱22.21
Reel
₱20.25
₱18.34
Min.: 1
Mult.: 1
: 1,000
470 uF 25 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 860 mA 62 mOhms - 55 C + 105 C Straight Radial UPA Ammo Pack
Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 3900uF Tol 20% 12.5x30mm AEC-Q200 278May Stock
1,000Inaasahan 3/12/2027
₱124.54
₱84.05
₱68.71
₱60.98
Min.: 1
Mult.: 1
3.9 mF 25 VDC 12.5 mm 30 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 3.12 A 0.029 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 820uF Tol 20% 10x16mm AEC-Q200 1,545May Stock
₱58.28
₱29.26
₱26.32
₱21.17
Min.: 1
Mult.: 1
820 uF 25 VDC 10 mm 16 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 1.57 A 0.1 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3000uF Tol 20% 18x20mm AEC-Q200 458May Stock
₱134.36
₱109.82
₱88.34
₱80.98
Min.: 1
Mult.: 1
3 mF 35 VDC 18 mm 20 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 2.7 A 0.037 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2200uF Tol 20% 18x25mm AEC-Q200 328May Stock
1,250Inaasahan 2/19/2027
₱200.00
₱134.36
₱106.75
₱98.16
Min.: 1
Mult.: 1
2.2 mF 50 VDC 18 mm 25 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 3.35 A 0.03 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1300uF Tol 20% 10x20mm AEC-Q200
2,400Inaasahan 3/16/2027
₱87.73
₱46.38
₱38.65
₱31.78
₱28.28
Min.: 1
Mult.: 1
1.3 mF 25 VDC 10 mm 20 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 1.94 A 0.065 Ohms - 40 C + 105 C Straight Radial KYC AEC-Q200 Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 20% 6.3V High Reliability Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
₱61.96
₱41.41
₱29.88
₱24.60
Min.: 1
Mult.: 1
1.5 mF 6.3 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.49 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 20% 6.3V High Reliability Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
₱56.44
₱37.48
₱27.06
₱22.33
Min.: 1
Mult.: 1
1.5 mF 6.3 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.24 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 3900uF 20% 6.3V High Reliability Lead-Time para sa Hindi Naka-stock 33 (na) Linggo
₱107.98
₱74.85
₱55.15
₱41.53
Min.: 1
Mult.: 1
3.9 mF 6.3 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.28 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 680uF 20% 6.3V High Reliability Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱42.95
₱22.94
₱17.91
₱14.36
Reel
₱13.56
₱13.13
Min.: 1
Mult.: 1
: 1,000
680 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 630 mA - 55 C + 105 C Cut Radial UPA Ammo Pack
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 8200uF 20% 6.3V High Reliability Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
₱150.92
₱107.36
₱92.03
₱69.33
Min.: 1
Mult.: 1
8.2 mF 6.3 VDC 18 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.64 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 20% 10V High Reliability Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱60.74
₱34.48
₱27.73
₱22.64
Reel
₱18.47
₱16.44
Min.: 1
Mult.: 1
: 1,000
1.2 mF 10 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.22 A - 55 C + 105 C Cut Radial UPA Ammo Pack
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 20% 10V High Reliability Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
₱86.50
₱58.77
₱42.76
₱35.46
₱28.90
Min.: 1
Mult.: 1
1.8 mF 10 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.68 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 10V High Reliability Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱87.12
₱60.31
₱44.48
₱37.24
Min.: 1
Mult.: 1
2.2 mF 10 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.89 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 20% 10V High Reliability Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱130.06
₱91.41
₱78.53
₱68.71
Min.: 1
Mult.: 1
4.7 mF 10 VDC 16 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.33 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 560uF 20% 10V High Reliability Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱45.40
₱24.29
₱18.77
₱15.03
Reel
₱14.17
Min.: 1
Mult.: 1
: 1,000
560 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 630 mA - 55 C + 105 C Cut Radial UPA Ammo Pack
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 820uF 20% 10V High Reliability Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
₱48.47
₱32.39
₱22.09
₱18.04
Min.: 1
Mult.: 1
820 uF 10 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 900 mA - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 16V High Reliability Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
₱65.03
₱44.05
₱32.02
₱26.56
Min.: 1
Mult.: 1
1 mF 16 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.49 A - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 680uF 20% 16V High Reliability Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
₱49.08
₱32.82
₱23.68
₱19.51
Min.: 1
Mult.: 1
680 uF 16 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 900 mA - 55 C + 105 C Cut Radial UPA Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 820uF 20% 16V High Reliability Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱59.51
₱33.74
₱27.12
₱22.15
Reel
₱17.98
₱16.14
Min.: 1
Mult.: 1
: 1,000
820 uF 16 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.22 A - 55 C + 105 C Cut Radial UPA Ammo Pack
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 820uF 20% 16V High Reliability Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
₱57.67
₱38.22
₱27.55
₱22.70
Min.: 1
Mult.: 1
820 uF 16 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.24 A - 55 C + 105 C Cut Radial UPA Bulk