Standard Mga Multilayer Ceramic Capacitor MLCC - SMD/SMT

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Dielectric Tolerance Code ng Case - in Code ng Case - mm Istilo ng Termination Termination Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Produkto Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP-RESALE 15,711May Stock
Cut Tape
₱30.06
₱17.12
₱12.33
₱10.98
Reel
₱4.17
Min.: 1
Mult.: 1
: 10,000
100 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.6 mm (0.024 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX 04023C102KAZ2A
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF05AR71E102KH NEW GLOBAL PN R102 COMME A 581-KGF05AR71E102KH 33,916May Stock
Cut Tape
₱11.66
₱6.26
₱4.29
₱3.62
Reel
₱1.47
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
1 nF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) General Type MLCCs Reel, Cut Tape
KYOCERA AVX 1206NPO102JT2AT
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP-RESALE 5,266May Stock
Cut Tape
₱98.16
₱65.64
₱52.39
₱48.22
Reel
₱15.52
Min.: 1
Mult.: 1
: 4,000
1 nF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.18 mm (0.125 in) 1.6 mm (0.063 in) 1.63 mm (0.064 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX 0603X7R103KT2AT
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10KPF 50V 10% 9,331May Stock
8,000Inaasahan 12/8/2026
Cut Tape
₱21.47
₱12.39
₱7.48
₱6.01
Reel
₱4.36
Min.: 1
Mult.: 1
: 4,000
10 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 uF 6.3 VDC 20% 0402 X5R 15,593May Stock
210,000Inaasahan 11/3/2026
Cut Tape
₱16.56
₱10.12
₱6.14
₱4.79
Reel
₱3.13
Min.: 1
Mult.: 1
: 10,000
15 uF 6.3 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs GRM Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 33uF 25 Volt 2,437May Stock
Cut Tape
₱279.76
₱200.00
₱168.10
₱158.28
Reel
₱137.42
Min.: 1
Mult.: 1
: 800
33 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3 mm (0.118 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 25 Volt
1,597Inaasahan 3/18/2027
Cut Tape
₱262.58
₱186.50
₱156.44
₱146.63
Reel
₱126.99
Min.: 1
Mult.: 1
: 800
22 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel