Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 1,066May Stock
₱126.38
₱85.28
₱68.71
₱62.58
Min.: 1
Mult.: 1
330 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 1,000May Stock
₱111.66
₱59.51
₱54.11
₱44.79
Min.: 1
Mult.: 1
220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF +/-20 2000mA AEC-Q200 1,000May Stock
₱129.45
₱87.12
₱70.55
₱63.80
Min.: 1
Mult.: 1
330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 1,813May Stock
Cut Tape
₱112.27
₱59.88
₱54.42
₱45.95
Reel
₱37.98
Min.: 1
Mult.: 1
: 2,000
150 uF 35 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF +/-20 2000mA AEC-Q200 1,940May Stock
Cut Tape
₱133.74
₱90.18
₱72.39
₱66.26
Reel
₱46.75
Min.: 1
Mult.: 1
: 2,000
270 uF 35 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 761May Stock
₱108.59
₱58.04
₱52.76
₱43.68
Min.: 1
Mult.: 1
150 uF 35 VDC Radial Aluminum Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 694May Stock
₱126.38
₱85.28
₱68.71
₱62.58
Min.: 1
Mult.: 1
270 uF 35 VDC Radial Aluminum Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF +/-20 2000mA AEC-Q200 931May Stock
₱129.45
₱87.12
₱70.55
₱63.80
Min.: 1
Mult.: 1
270 uF 35 VDC Radial Aluminum Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF +/-20 2000mA AEC-Q200 1,404May Stock
Cut Tape
₱130.06
₱87.73
₱71.17
₱64.42
Reel
₱45.58
Min.: 1
Mult.: 1
: 2,000
100 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hours 20 % 28 mOhms 2 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 748May Stock
Cut Tape
₱112.27
₱59.88
₱54.42
₱45.95
Reel
₱37.98
Min.: 1
Mult.: 1
: 2,000
68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 1,600May Stock
Cut Tape
₱112.27
₱75.46
₱61.29
₱54.72
Reel
₱38.96
Min.: 1
Mult.: 1
: 2,000
68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF +/-20 2000mA AEC-Q200 644May Stock
₱126.38
₱85.28
₱68.71
₱62.58
Min.: 1
Mult.: 1
100 uF 50 VDC Radial Aluminum Polymer Capacitors 10000 Hours 20 % 28 mOhms 2 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF +/-20 1600mA AEC-Q200 920May Stock
₱129.45
₱87.12
₱70.55
₱63.80
Min.: 1
Mult.: 1
100 uF 50 VDC Radial Aluminum Polymer Capacitors 4000 Hours 20 % 28 mOhms 1.6 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 994May Stock
₱111.66
₱59.51
₱54.11
₱44.79
Min.: 1
Mult.: 1
68 uF 50 VDC Radial Aluminum Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200 2,000May Stock
Cut Tape
₱112.27
₱59.88
₱54.42
₱45.09
Reel
₱40.55
Min.: 1
Mult.: 1
: 2,000
33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 1,722May Stock
Cut Tape
₱130.06
₱87.73
₱71.17
₱64.42
Reel
₱45.58
Min.: 1
Mult.: 1
: 2,000
56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1,987May Stock
Cut Tape
₱112.27
₱75.46
₱61.29
₱54.72
Reel
₱38.96
Min.: 1
Mult.: 1
: 2,000
33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1,983May Stock
Cut Tape
₱133.74
₱90.18
₱72.39
₱66.26
Reel
₱46.75
Min.: 1
Mult.: 1
: 2,000
56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200 980May Stock
₱108.59
₱58.04
₱52.76
₱43.68
Min.: 1
Mult.: 1
33 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.7 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 902May Stock
₱126.38
₱85.28
₱68.71
₱62.58
Min.: 1
Mult.: 1
56 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 9 mm 10 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1,000May Stock
₱111.66
₱59.51
₱54.11
₱44.79
Min.: 1
Mult.: 1
33 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1,000May Stock
₱139.88
₱92.03
₱73.01
₱65.64
Min.: 1
Mult.: 1
56 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 1,895May Stock
Cut Tape
₱150.31
₱103.68
₱81.60
₱74.85
Reel
₱55.89
Min.: 1
Mult.: 1
: 900
100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200 927May Stock
₱231.90
₱167.49
₱144.79
₱127.61
₱113.50
Min.: 1
Mult.: 1
820 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2,012May Stock
₱119.63
₱77.91
₱60.37
₱54.85
Min.: 1
Mult.: 1
330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 125 C 8 mm Can PKV AEC-Q200