Mga Polymer Capacitor

 Mga Polymer Capacitor
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Mga Uri ng Polymer Capacitor

Baguhin ang category view
Mga Resulta: 15,650
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Istilo ng Termination Capacitance Tolerance Rating ng Voltage DC Minimum na Operating Temperature Maximum na Operating Temperature ESR Haba Lapad Taas Kuwalipikasyon Packaging
KEMET Aluminum Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 1,400May Stock
Cut Tape
₱175.46
₱125.15
₱107.98
₱94.48
Reel
₱77.91
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminum Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10% 1,750May Stock
Cut Tape
₱138.65
₱97.55
₱83.44
₱73.01
Reel
₱53.62
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 470 uF - 10 %, + 20 % 2.5 VDC - 40 C + 125 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid Radial AEC-Q200 2,249May Stock
250Inaasahan 2/15/2027
₱82.21
₱57.36
₱42.27
₱35.40
Min.: 1
Mult.: 1
Radial 1200 uF 20 % 25 VDC - 55 C + 135 C 11 mOhms 15.5 mm Bulk
KEMET Aluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,300May Stock
1,000Inaasahan 1/19/2028
Cut Tape
₱140.49
₱98.77
₱84.66
₱74.23
Reel
₱59.69
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 450May Stock
3,000Inoorder
Cut Tape
₱192.64
₱139.88
₱120.86
₱106.75
₱93.87
Reel
₱82.21
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h 13,985May Stock
Cut Tape
₱232.52
₱145.40
₱138.04
₱117.18
Reel
₱95.09
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 1,514May Stock
Cut Tape
₱209.20
₱140.49
₱109.82
₱100.61
Reel
₱80.98
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,189May Stock
₱53.37
₱35.40
₱25.52
₱20.98
₱19.45
Min.: 1
Mult.: 1
Radial 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 493May Stock
1,000Inaasahan 6/17/2027
Cut Tape
₱90.18
₱61.96
₱45.71
₱38.22
Reel
₱33.62
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,426May Stock
5,000Inaasahan 6/25/2027
₱53.37
₱35.40
₱25.52
₱20.98
₱19.45
Min.: 1
Mult.: 1
Radial 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h 3,434May Stock
Cut Tape
₱222.70
₱155.22
₱128.22
₱116.57
Reel
₱82.21
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 1,380May Stock
Cut Tape
₱196.32
₱142.33
₱114.72
₱105.52
Reel
₱95.71
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
36,042May Stock
Cut Tape
₱247.85
₱176.07
₱147.24
₱138.65
₱123.31
Reel
₱118.41
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 5,080May Stock
Cut Tape
₱252.15
₱174.85
₱142.95
₱130.06
Reel
₱90.80
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3,630May Stock
Cut Tape
₱153.99
₱109.20
₱88.96
₱73.62
Reel
₱73.62
₱65.64
Min.: 1
Mult.: 1
: 250
SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 2,482May Stock
Cut Tape
₱218.41
₱155.83
₱125.15
₱115.34
Reel
₱93.25
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 4,986May Stock
Cut Tape
₱122.70
₱84.66
₱67.49
₱54.79
Reel
₱54.79
₱48.90
Min.: 1
Mult.: 1
: 250
SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10,576May Stock
₱46.63
₱23.13
₱20.74
₱16.56
Min.: 1
Mult.: 1
560 uF 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 5,990May Stock
Cut Tape
₱238.04
₱156.44
₱139.88
₱119.02
Reel
₱104.30
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTAH 25V 150uF 20% THT Radial -55/+125C 2,113May Stock
₱117.79
₱115.95
₱96.32
₱81.60
₱70.55
Reel
₱63.19
Min.: 1
Mult.: 1
: 800
Radial 150 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 9 mm Ammo Pack
Vishay / BC Components Aluminum Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10,605May Stock
Cut Tape
₱219.02
₱157.67
₱130.68
₱120.25
Reel
₱82.82
Min.: 1
Mult.: 1
: 10,800
SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 6.3 mm (0.248 in) 6.3 mm (0.248 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 3,950May Stock
Cut Tape
₱123.93
₱85.28
₱73.01
₱63.80
Reel
₱53.19
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12,876May Stock
6,000Inaasahan 11/30/2026
Cut Tape
₱252.15
₱179.14
₱150.31
₱141.11
₱121.47
Reel
₱111.66
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
4,886May Stock
Cut Tape
₱497.55
₱371.78
₱350.92
₱325.77
Reel
₱325.77
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 23,952May Stock
Cut Tape
₱149.69
₱115.95
₱96.32
₱89.57
Reel
₱78.53
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel