Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon Aluminum Organic Polymer Capacitors 35VDC 470uF 20% 10x12.5mm 78May Stock
3,200Inaasahan 11/6/2026
₱163.80
₱112.27
₱92.64
₱69.94
Min.: 1
Mult.: 1
470 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.6 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 311May Stock
₱142.95
₱94.48
₱74.23
₱69.94
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 1,000May Stock
₱119.02
₱79.76
₱65.64
₱58.59
Min.: 1
Mult.: 1
150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 444May Stock
1,000Inaasahan 1/11/2027
₱146.01
₱97.55
₱76.69
₱69.94
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% AEC-Q200 1,133May Stock
₱123.31
₱85.28
₱73.01
₱63.80
Min.: 1
Mult.: 1
82 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.7 A - 40 C + 125 C 8 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 595May Stock
3,000Inaasahan 2/8/2027
₱137.42
₱96.93
₱82.82
₱73.01
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 981May Stock
₱134.97
₱88.96
₱69.33
₱63.19
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 2.9 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 847May Stock
₱140.49
₱99.39
₱84.66
₱74.23
Min.: 1
Mult.: 1
150 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 2.2 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 790May Stock
₱228.22
₱164.42
₱142.33
₱128.84
₱108.59
Min.: 1
Mult.: 1
220 uF 50 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 3.6 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 758May Stock
₱144.79
₱101.84
₱87.12
₱76.69
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.4 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 285May Stock
Cut Tape
₱126.38
₱88.96
₱76.69
₱66.87
₱57.73
Reel
₱52.70
Min.: 1
Mult.: 1
: 900
22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 24May Stock
9,000Inaasahan 12/21/2026
Cut Tape
₱128.84
₱90.80
₱77.91
₱68.10
₱58.83
Reel
₱53.74
Min.: 1
Mult.: 1
: 900
22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 262May Stock
₱231.90
₱167.49
₱144.79
₱127.61
₱113.50
Min.: 1
Mult.: 1
100 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.9 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 790May Stock
₱137.42
₱96.93
₱82.82
₱73.01
Min.: 1
Mult.: 1
33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 673May Stock
₱201.84
₱134.97
₱107.36
₱98.77
₱93.87
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.9 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 809May Stock
₱260.12
₱176.69
₱142.33
₱131.29
Min.: 1
Mult.: 1
150 uF 63 VDC Radial 20 mm (0.787 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 4.1 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 357May Stock
₱140.49
₱99.39
₱84.66
₱74.23
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.6 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 302May Stock
1,000Inaasahan 3/22/2027
₱228.22
₱164.42
₱131.29
₱120.25
Min.: 1
Mult.: 1
150 uF 63 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 242May Stock
₱140.49
₱99.39
₱84.66
₱74.23
Min.: 1
Mult.: 1
82 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.9 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 570May Stock
₱133.74
₱94.48
₱80.98
₱71.17
Min.: 1
Mult.: 1
39 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon 25PZJ470M10X9
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 920May Stock
₱141.11
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms - 55 C + 105 C 10 mm PZJ AEC-Q200
Rubycon 35PLV150M10x10.5
Rubycon Aluminum Organic Polymer Capacitors Conductive Polymer 150uF, 20%, 35VDC 498May Stock
₱148.47
₱101.23
₱79.76
₱73.01
Min.: 1
Mult.: 1
15 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % - 55 C + 150 C Can PLV
Rubycon 35PSV150M8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS 87May Stock
2,000Inaasahan 2/22/2027
Cut Tape
₱126.38
₱87.12
₱74.85
₱65.64
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PSV Reel
Rubycon 35PZF270MT810X9
Rubycon Aluminum Organic Polymer Capacitors 270uF 35V 20% 899May Stock
₱129.45
₱90.80
₱77.91
₱68.10
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 6May Stock
12,400Inoorder
₱217.18
₱146.63
₱116.57
₱111.04
Min.: 1
Mult.: 1
150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PJV AEC-Q200