Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱182.82
₱132.52
₱114.72
₱100.61
Reel
₱88.96
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 1.43 A - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Hindi Naka-stock
₱214.73
₱144.79
₱115.34
₱92.03
₱88.34
Min.: 1
Mult.: 1
560 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4.8 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 Hindi Naka-stock
Cut Tape
₱54.85
Min.: 5,000
Mult.: 5,000
: 1,000
56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 405 mA - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Reel
₱59.75
Min.: 1,000
Mult.: 1,000
: 1,000
56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 405 mA - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Hindi Naka-stock
Cut Tape
₱68.10
Min.: 2,000
Mult.: 2,000
: 500
270 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 1.92 A - 55 C + 125 C 8 mm Can PJV AEC-Q200 Reel
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱181.60
₱131.29
₱113.50
₱100.00
Reel
₱88.34
Min.: 1
Mult.: 1
: 500
270 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 1.92 A - 55 C + 125 C 8 mm Can PJV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱206.14
₱152.76
₱131.90
₱116.57
Reel
₱101.84
Min.: 1
Mult.: 1
: 500
470 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can PJV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 Hindi Naka-stock
₱30.49
Min.: 5,000
Mult.: 5,000
68 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 50 mOhms 1.08 A - 40 C + 125 C 6.3 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 1000uF 20% 10x16.5mm Hindi Naka-stock
₱79.14
₱77.30
Min.: 1,000
Mult.: 1,000
1000 uF 25 VDC Radial 16.5 mm (0.65 in) Aluminum Polymer Capacitors 4000 Hours 20 % 11 mOhms 4.3 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Hindi Naka-stock
₱155.83
₱110.43
₱94.48
₱82.82
₱73.62
Min.: 1
Mult.: 1
560 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 125 C 10 mm Can PKV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 680uF 20% 10x12.5mm Hindi Naka-stock
₱57.36
₱56.01
Min.: 1,600
Mult.: 1,600
680 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.7 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Hindi Naka-stock
₱125.77
₱83.44
₱65.03
₱59.02
Min.: 1
Mult.: 1
220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 Hindi Naka-stock
₱68.10
Min.: 1,000
Mult.: 1,000
330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
₱175.46
₱124.54
₱107.36
Min.: 1
Mult.: 1
Radial Aluminum Hybrid Polymer Capacitors PZF
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Hindi Naka-stock
₱77.91
Min.: 1,000
Mult.: 1,000
470 uF 25 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 4.1 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Hindi Naka-stock
₱82.21
₱81.60
Min.: 1,000
Mult.: 1,000
560 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4.8 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200 Hindi Naka-stock
₱114.11
Min.: 1,000
Mult.: 1,000
820 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 9 mOhms 5.1 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 1000uF 20% 10x15mm Hindi Naka-stock
₱74.85
₱69.94
Min.: 1,000
Mult.: 1,000
1000 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hours 20 % 11 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 25VDC 1500uF 20% 10x20mm Hindi Naka-stock
₱207.36
₱145.40
₱121.47
₱109.20
Min.: 1,000
Mult.: 1,000
1500 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 4000 Hours 20 % 10 mOhms 4.5 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 25VDC 680uF 20% 10x11mm Hindi Naka-stock
₱58.16
₱53.80
Min.: 1,000
Mult.: 1,000
680 uF 25 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.7 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Hindi Naka-stock
₱128.84
₱87.12
₱69.94
₱63.80
Min.: 1
Mult.: 1
150 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 1.4 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Hindi Naka-stock
₱151.53
₱103.68
₱83.44
₱76.69
Min.: 1
Mult.: 1
270 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 1.8 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Hindi Naka-stock
₱122.09
₱84.05
₱71.78
₱62.58
Min.: 1
Mult.: 1
220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 2.4 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 Hindi Naka-stock
₱54.36
₱51.84
Min.: 1,000
Mult.: 1,000
330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF +/-20 1600mA AEC-Q200 Hindi Naka-stock
Reel
₱38.96
Min.: 2,000
Mult.: 2,000
: 2,000
150 uF 35 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel