0805 Mga Tantalum Capacitor - Polymer

Mga Resulta: 45
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Code ng Case - in ESR Leakage Current Taas Minimum na Operating Temperature Maximum na Operating Temperature Code ng Case - mm Code ng Mfr Case Series Packaging
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 16,988May Stock
Cut Tape
₱179.76
₱124.54
₱102.45
₱95.71
₱80.98
Reel
₱76.07
Min.: 1
Mult.: 1
: 3,000
4.7 uF 25 VDC SMD/SMT 20 % 0805 300 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay T55P106M010C0200
Vishay Tantalum Capacitors - Polymer T55P106M010C0200 177May Stock
6,000Inaasahan 4/12/2027
₱48.47
₱32.33
₱23.31
₱19.26
Min.: 1
Mult.: 1
10 uF 10 VDC SMD/SMT 20 % 0805 1.2 mm - 55 C + 105 C 2012
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 25volts 20% 500mohms maxESR 64,550May Stock
Cut Tape
₱86.50
₱45.77
₱42.02
₱35.71
₱33.74
Reel
₱31.29
Min.: 1
Mult.: 1
: 3,000
4.7 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms 33,764May Stock
36,000Inoorder
Cut Tape
₱84.66
₱44.11
₱40.55
₱35.46
₱34.60
Reel
₱34.60
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 29,052May Stock
Cut Tape
₱67.49
₱33.87
₱30.98
₱26.01
Reel
₱22.15
Min.: 1
Mult.: 1
: 4,000
47 uF 6.3 VDC SMD/SMT 20 % 0805 300 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR 322May Stock
15,000Inaasahan 4/15/2027
Cut Tape
₱84.05
₱58.34
₱43.01
₱36.01
₱35.89
Reel
₱35.89
Min.: 1
Mult.: 1
: 3,000
47 uF 8.2 VDC SMD/SMT 20 % 0805 500 mOhms 38.5 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR 11,099May Stock
Cut Tape
₱73.62
₱37.30
₱34.17
₱28.83
₱27.18
Reel
₱24.66
Min.: 1
Mult.: 1
: 4,000
47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 22uF 1805 20% ESR=150mOhms 4,670May Stock
Cut Tape
₱95.09
₱50.00
₱46.07
₱39.39
₱37.30
Reel
₱34.72
Min.: 1
Mult.: 1
: 3,000
22 uF 6 VDC SMD/SMT 20 % 0805 150 mOhms 13.2 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms 4,716May Stock
Cut Tape
₱84.66
₱44.11
₱40.55
₱34.48
₱32.58
Reel
₱30.18
Min.: 1
Mult.: 1
: 3,000
22 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 13.9 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms 19,136May Stock
213,000Inoorder
Cut Tape
₱95.09
₱55.15
₱45.83
₱38.77
₱36.69
Reel
₱34.11
Min.: 1
Mult.: 1
: 3,000
22 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 22 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 598May Stock
3,000Inaasahan 5/13/2027
Cut Tape
₱172.39
₱120.86
₱101.84
₱98.77
Reel
₱73.01
Min.: 1
Mult.: 1
: 3,000
10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm Black Resin 155May Stock
10,000Inaasahan 4/23/2027
Cut Tape
₱182.21
₱124.54
₱101.23
₱94.48
Reel
₱66.26
Min.: 1
Mult.: 1
: 2,500
1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 309May Stock
40,000Inoorder
Cut Tape
₱108.59
₱58.59
₱51.84
₱37.48
₱37.06
Reel
₱37.06
Min.: 1
Mult.: 1
: 2,500
10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10 volts 20% A Case 500 Max. ESR 482May Stock
Cut Tape
₱54.60
₱36.26
₱26.14
₱21.53
₱20.00
Reel
₱18.28
Min.: 1
Mult.: 1
: 2,000
10 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 416May Stock
15,000Inoorder
Cut Tape
₱47.24
₱31.72
₱21.66
₱17.67
₱16.38
Reel
₱14.85
Min.: 1
Mult.: 1
: 3,000
10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 200 Max. ESR 2,755May Stock
Cut Tape
₱47.24
₱22.70
₱20.55
₱16.93
Reel
₱14.36
Min.: 1
Mult.: 1
: 3,000
15 uF 4 VDC SMD/SMT 20 % 0805 200 mOhms 6 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% P Case 500 Max. ESR 1,917May Stock
3,000Inaasahan 5/31/2027
Cut Tape
₱44.79
₱21.41
₱19.39
₱15.95
₱14.91
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
3.3 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 3.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% P Case 500 Max. ESR 2,496May Stock
Cut Tape
₱46.63
₱31.47
₱21.47
₱17.55
₱16.20
Reel
₱15.77
Min.: 1
Mult.: 1
: 3,000
3.3 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 2.1 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR 52May Stock
99,000Inoorder
Cut Tape
₱46.01
₱30.98
₱21.10
₱17.24
₱15.95
Reel
₱14.48
Min.: 1
Mult.: 1
: 3,000
4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR 4,977May Stock
Cut Tape
₱44.79
₱21.41
₱17.73
₱16.38
Reel
₱14.91
Min.: 1
Mult.: 1
: 3,000
4.7 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR 315May Stock
15,000Inoorder
Cut Tape
₱92.64
₱53.50
₱46.32
₱39.20
₱36.93
Reel
₱33.68
Min.: 1
Mult.: 1
: 3,000
47 uF 8.2 VDC SMD/SMT 20 % 0805 300 mOhms 38.5 uA 0.5 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR 4,286May Stock
Cut Tape
₱61.35
₱30.49
₱27.79
₱23.25
Reel
₱20.55
Min.: 1
Mult.: 1
: 4,000
22 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms Lead-Time 26 (na) Linggo
Cut Tape
₱89.57
₱54.85
₱44.72
₱37.42
₱34.91
Reel
₱33.13
Min.: 1
Mult.: 1
: 3,000
10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms 50May Stock
54,000Inoorder
Cut Tape
₱87.12
₱52.95
₱40.55
₱34.48
₱32.58
Reel
₱30.18
Min.: 1
Mult.: 1
: 3,000
10 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 10 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms 278May Stock
45,000Inoorder
Cut Tape
₱100.61
₱60.80
₱48.83
₱41.66
₱38.90
Reel
₱36.81
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel