1311 Mga Tantalum Capacitor - Polymer

Mga Resulta: 686
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Code ng Case - in ESR Leakage Current Taas Minimum na Operating Temperature Maximum na Operating Temperature Code ng Case - mm Code ng Mfr Case Series Kuwalipikasyon Packaging
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 2,520May Stock
Cut Tape
₱109.20
₱75.46
₱64.42
₱56.07
Reel
₱43.44
Min.: 1
Mult.: 1
: 2,000
33 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Coded T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 3,940May Stock
Cut Tape
₱123.93
₱85.28
₱73.01
₱63.80
Reel
₱52.02
Min.: 1
Mult.: 1
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 82.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 4,945May Stock
2,200Inaasahan 12/18/2026
Cut Tape
₱847.86
₱642.95
₱571.78
Reel
₱515.34
₱487.12
Min.: 1
Mult.: 1
: 100
Hindi
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 10% ESR=35mOhms 3,403May Stock
1,200Inaasahan 2/26/2027
Cut Tape
₱569.94
₱429.45
₱373.62
₱334.97
Reel
₱334.97
Min.: 1
Mult.: 1
: 1,200
Hindi
47 uF 10 VDC SMD/SMT 10 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms 4,000May Stock
Cut Tape
₱84.05
₱44.48
₱39.75
₱35.03
Reel
₱31.04
Min.: 1
Mult.: 1
: 2,000
15 uF 25 VDC SMD/SMT 20 % 1311 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 595May Stock
4,600Inoorder
Cut Tape
₱683.44
₱493.25
₱431.29
Reel
₱383.44
₱365.65
Min.: 1
Mult.: 1
: 100
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 4,168May Stock
Cut Tape
₱119.02
₱80.37
₱73.62
₱64.42
Reel
₱53.99
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=25mOhms
8,170May Stock
Cut Tape
₱93.87
₱49.14
₱45.28
₱38.65
Reel
₱34.72
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 5,220May Stock
Cut Tape
₱69.33
₱47.18
₱34.36
₱28.47
Reel
₱21.78
Min.: 1
Mult.: 1
: 8,000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4,080May Stock
Cut Tape
₱72.39
₱36.87
₱33.74
₱28.47
Reel
₱24.66
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms
4,415May Stock
Cut Tape
₱80.98
₱41.78
₱38.28
₱32.52
Reel
₱28.90
Min.: 1
Mult.: 1
: 2,000
47 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms
1,911May Stock
Cut Tape
₱161.96
₱111.66
₱91.41
₱85.28
Reel
₱67.49
Min.: 1
Mult.: 1
: 2,500
150 uF 6.3 VDC SMD/SMT 20 % 1311 200 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 6,679May Stock
Cut Tape
₱76.69
₱39.33
₱36.01
₱30.49
Reel
₱27.98
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3,256May Stock
Cut Tape
₱109.20
₱73.01
₱58.59
₱54.11
Reel
₱41.04
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3,184May Stock
Cut Tape
₱67.49
₱45.28
₱42.21
₱38.47
Reel
₱34.29
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 4,000May Stock
Cut Tape
₱95.71
₱53.44
₱49.20
₱42.02
₱39.26
Reel
₱37.18
Min.: 1
Mult.: 1
: 2,000
220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 7,364May Stock
Cut Tape
₱84.05
₱43.68
₱40.12
₱34.11
Reel
₱30.68
Min.: 1
Mult.: 1
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 8,099May Stock
Cut Tape
₱76.07
₱41.78
₱36.14
₱31.41
Reel
₱27.18
Min.: 1
Mult.: 1
: 2,000
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms
7,858May Stock
Cut Tape
₱84.05
₱44.17
₱40.61
₱34.48
Reel
₱30.80
Min.: 1
Mult.: 1
: 2,000
120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms
10,454May Stock
Cut Tape
₱82.82
₱42.76
₱39.26
₱33.31
Reel
₱30.55
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms
8,822May Stock
Cut Tape
₱93.25
₱48.90
₱45.03
₱38.47
Reel
₱33.25
Min.: 1
Mult.: 1
: 2,000
47 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms 1,000May Stock
Cut Tape
₱748.47
₱563.19
₱499.39
Reel
₱448.47
₱417.18
Min.: 1
Mult.: 1
: 100
100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA 1,231May Stock
Cut Tape
₱124.54
₱85.89
₱73.62
₱64.42
Reel
₱44.97
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 4 VDC SMD/SMT 20 % 1311 30 mOhms 88 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
4,254May Stock
Cut Tape
₱91.41
₱54.91
₱46.69
₱39.02
₱36.44
Reel
₱33.50
Min.: 1
Mult.: 1
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1,302May Stock
Cut Tape
₱521.48
₱387.12
₱340.49
Reel
₱304.30
₱279.76
Min.: 1
Mult.: 1
: 100
120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel