1411 Mga Tantalum Capacitor - Polymer

Mga Resulta: 304
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Code ng Case - in ESR Leakage Current Taas Minimum na Operating Temperature Maximum na Operating Temperature Code ng Case - mm Code ng Mfr Case Series Kuwalipikasyon Packaging
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=50mOhms 9,321May Stock
3,000Inaasahan 5/4/2027
Cut Tape
₱144.79
₱99.39
₱80.37
₱74.85
Reel
₱55.89
Min.: 1
Mult.: 1
: 3,000
33 uF 16 VDC SMD/SMT 20 % 1411 50 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
2,840May Stock
Cut Tape
₱112.88
₱76.07
₱60.68
₱56.14
Reel
₱47.36
Min.: 1
Mult.: 1
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.1 mm - 55 C + 125 C 3528 T Case T525 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8,433May Stock
Cut Tape
₱116.57
₱78.53
₱63.19
₱58.22
₱47.79
Reel
₱43.44
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.8 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 45 Max. ESR 4,000May Stock
Cut Tape
₱80.37
₱41.47
₱38.04
₱32.27
₱30.49
Reel
₱30.43
Min.: 1
Mult.: 1
: 2,000
150 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5,766May Stock
Cut Tape
₱85.89
₱44.72
₱41.10
₱35.03
₱33.13
Reel
₱33.01
Min.: 1
Mult.: 1
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms 10,340May Stock
Cut Tape
₱96.93
₱51.17
₱47.12
₱40.37
₱38.22
Reel
₱36.44
Min.: 1
Mult.: 1
: 2,000
1.5 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 9.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms
5,300May Stock
Cut Tape
₱89.57
₱46.69
₱42.88
₱36.56
₱34.60
Reel
₱32.15
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.6 uA 1.1 mm - 55 C + 125 C 3528 T Case T525 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3,980May Stock
Cut Tape
₱73.62
₱37.48
₱34.36
₱29.02
₱27.36
Reel
₱25.95
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm 4,871May Stock
Cut Tape
₱118.41
₱81.60
₱69.94
₱60.92
Reel
₱47.12
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
220 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 9,897May Stock
Cut Tape
₱82.21
₱56.93
₱41.96
₱35.09
Reel
₱28.53
Min.: 1
Mult.: 1
: 8,000
22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4,391May Stock
Cut Tape
₱125.77
₱85.28
₱68.71
₱63.80
Reel
₱48.22
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
150 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 B1S Case TPS Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm 3,063May Stock
Cut Tape
₱145.40
₱103.07
₱88.34
₱77.30
Reel
₱62.58
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=200mOhms 2,500May Stock
Cut Tape
₱76.69
₱52.02
₱37.85
₱31.41
₱29.20
Reel
₱26.69
Min.: 1
Mult.: 1
: 2,000
15 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm 8,750May Stock
Cut Tape
₱141.72
₱96.93
₱78.53
₱73.01
Reel
₱56.56
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm 1,747May Stock
Cut Tape
₱141.72
₱96.93
₱78.53
₱77.30
Reel
₱56.56
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
290May Stock
Cut Tape
₱1,323.93
₱1,058.29
₱1,055.22
Reel
₱896.32
Min.: 1
Mult.: 1
: 100
Hindi
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 1,411May Stock
Cut Tape
₱320.25
₱231.90
₱196.32
₱185.89
Reel
₱155.22
Min.: 1
Mult.: 1
: 2,000
Hindi
100 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case B2 689May Stock
Cut Tape
₱157.67
₱111.66
₱95.71
₱84.05
Reel
₱60.98
Min.: 1
Mult.: 1
: 2,500
47 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 B2 Case T52 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 2,054May Stock
Cut Tape
₱111.66
₱74.85
₱59.75
₱55.28
Reel
₱41.96
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms
1,931May Stock
Cut Tape
₱78.53
₱40.31
₱36.93
₱31.29
₱30.55
Reel
₱28.04
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 35 Max. ESR 1,900May Stock
Cut Tape
₱87.73
₱59.69
₱43.44
₱36.01
₱33.50
Reel
₱30.68
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1411 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms
2,780May Stock
Cut Tape
₱95.71
₱50.43
₱46.44
₱39.69
₱37.61
Reel
₱35.03
Min.: 1
Mult.: 1
: 3,000
33 uF 8 VDC SMD/SMT 20 % 1411 80 mOhms 26.4 uA 1.1 mm - 55 C + 125 C 3528 T Case T525 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2,883May Stock
Cut Tape
₱63.80
₱32.27
₱29.45
₱24.66
₱23.19
Reel
₱21.90
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 13.9 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms 2,109May Stock
Cut Tape
₱77.91
₱39.88
₱36.56
₱30.92
₱30.18
Reel
₱28.04
Min.: 1
Mult.: 1
: 2,000
3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
Vishay T55B106M035C0150
Vishay Tantalum Capacitors - Polymer T55B106M035C0150 1,024May Stock
₱85.28
₱59.08
₱43.56
₱38.71
₱38.65
Min.: 1
Mult.: 1
10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T55