2917 X Case Mga Tantalum Capacitor - Polymer

Mga Resulta: 1,428
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Code ng Case - in ESR Leakage Current Taas Minimum na Operating Temperature Maximum na Operating Temperature Code ng Case - mm Code ng Mfr Case Series Kuwalipikasyon Packaging
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 7,475May Stock
Cut Tape
₱995.10
₱778.53
₱692.03
Reel
₱667.49
Min.: 1
Mult.: 1
: 100
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms
13,087May Stock
Cut Tape
₱567.49
₱427.61
₱371.78
₱354.60
Reel
₱324.54
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1,668May Stock
Cut Tape
₱1,512.28
₱1,157.06
₱1,138.04
Reel
₱966.88
Min.: 1
Mult.: 1
: 100
Hindi
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2817 10% ESR=25mOhms 689May Stock
Cut Tape
₱890.80
₱675.46
₱666.26
Reel
₱566.26
Min.: 1
Mult.: 1
: 100
Hindi
150 uF 16 VDC SMD/SMT 10 % 2917 25 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms
1,314May Stock
Cut Tape
₱579.76
₱432.52
₱382.21
₱341.72
Reel
₱315.95
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms
436May Stock
Cut Tape
₱571.17
₱426.38
₱376.08
₱336.81
Reel
₱332.52
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm 442May Stock
Cut Tape
₱583.44
₱434.97
₱384.05
₱343.56
Reel
₱313.50
Min.: 1
Mult.: 1
: 500
680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 20% ESR=50mOhms 2,044May Stock
Cut Tape
₱303.07
₱218.41
₱188.96
₱166.87
Reel
₱134.36
Min.: 1
Mult.: 1
: 2,000
220 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 1,893May Stock
Cut Tape
₱215.34
₱151.53
₱126.38
₱118.41
Reel
₱104.30
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms
686May Stock
Cut Tape
₱387.12
₱284.05
₱242.95
₱230.06
Reel
₱207.98
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin 3,840May Stock
Cut Tape
₱215.34
₱155.22
₱134.97
₱133.74
Reel
₱133.13
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=50mOhms 296.1uA 2917 20% 2,598May Stock
Cut Tape
₱298.16
₱209.20
₱180.37
₱158.28
₱147.85
Reel
₱141.11
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms
999May Stock
Cut Tape
₱319.02
₱225.15
₱193.87
₱170.55
Reel
₱158.28
Min.: 1
Mult.: 1
: 500
18 uF 50 VDC SMD/SMT 20 % 2917 35 mOhms 90 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 1,913May Stock
3,000Inaasahan 2/10/2027
Cut Tape
₱367.49
₱267.49
₱227.61
₱210.43
Reel
₱193.87
Min.: 1
Mult.: 1
: 500
10 uF 75 VDC SMD/SMT 20 % 2917 90 mOhms 75 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms
1,565May Stock
2,000Inaasahan 4/8/2027
Cut Tape
₱455.83
₱338.04
₱291.41
₱276.69
Reel
₱251.54
Min.: 1
Mult.: 1
: 500
15 uF 63 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms 235May Stock
Cut Tape
₱1,507.37
₱1,153.38
₱1,101.85
Reel
₱936.20
₱813.50
Min.: 1
Mult.: 1
: 100
Hindi
470 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=50mOhms 874May Stock
Cut Tape
₱1,257.06
₱961.97
₱958.90
Reel
₱814.73
Min.: 1
Mult.: 1
: 100
Hindi
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms
485May Stock
500Inaasahan 5/4/2027
Cut Tape
₱614.11
₱443.56
₱388.35
₱366.87
Reel
₱352.15
Min.: 1
Mult.: 1
: 500
Hindi
1500 uF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47UF 35V 10% X 189May Stock
Cut Tape
₱1,287.12
₱984.67
₱979.76
Reel
₱832.52
Min.: 1
Mult.: 1
: 100
Hindi
47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms
100May Stock
Cut Tape
₱1,798.17
₱1,392.65
₱1,273.01
Reel
₱1,171.17
Min.: 1
Mult.: 1
: 100
Hindi
680 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm
742May Stock
Cut Tape
₱1,405.53
₱1,124.55
₱1,011.66
Reel
₱1,004.91
Min.: 1
Mult.: 1
: 100
Hindi
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917
1,142May Stock
Cut Tape
₱998.16
₱768.10
₱682.83
Reel
₱640.49
Min.: 1
Mult.: 1
: 100
Hindi
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 1,826May Stock
Cut Tape
₱816.57
₱631.29
₱557.06
Reel
₱533.13
Min.: 1
Mult.: 1
: 100
Hindi
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms
500May Stock
Cut Tape
₱529.45
₱393.25
₱346.63
₱309.20
Reel
₱300.00
Min.: 1
Mult.: 1
: 500
Hindi
47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms 340May Stock
Cut Tape
₱519.63
₱389.57
₱337.43
₱320.86
Reel
₱293.25
Min.: 1
Mult.: 1
: 500
Hindi
470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel