3528 Mga Tantalum Capacitor - Polymer

Mga Resulta: 1,213
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Code ng Case - in ESR Leakage Current Taas Minimum na Operating Temperature Maximum na Operating Temperature Code ng Case - mm Code ng Mfr Case Series Kuwalipikasyon Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=70mOhms 1,674May Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS 76May Stock
Min.: 1
Mult.: 1
: 2,500

100 uF 4 VDC SMD/SMT 20 % 1210 150 mOhms 40 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=25mOhms 454May Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 25 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms 1,145May Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 3 VDC SMD/SMT 20 % 1411 80 mOhms 45 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm 149May Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ESR=70mOhm 616May Stock
Min.: 1
Mult.: 1
: 2,500

33 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 190May Stock
Min.: 1
Mult.: 1
: 2,000

68 uF 6.3 VDC SMD/SMT 20 % 2917 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm 17May Stock
2,000Inaasahan 2/5/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1210 70 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case B2 940May Stock
Min.: 1
Mult.: 1
: 2,500

47 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 B2 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 315May Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 1,444May Stock
Min.: 1
Mult.: 1
: 2,000
Hindi
47 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms 300May Stock
Min.: 1
Mult.: 1
: 100
Hindi
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm Black Resi 1,863May Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm 2,323May Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 4,111May Stock
Min.: 1
Mult.: 1
: 2,000

120 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 45 Max. ESR 1,915May Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2 1,939May Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 500 kOhms 25 mA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm 2,504May Stock
Min.: 1
Mult.: 1
: 2,000

3.3 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 1,113May Stock
Min.: 1
Mult.: 1
: 2,500

10 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 16 uA 1.2 mm - 55 C + 125 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2,082May Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1210 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2,903May Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 13.9 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=40mOhms 2,683May Stock
Min.: 1
Mult.: 1
: 2,000

68 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 1,510May Stock
Min.: 1
Mult.: 1
: 3,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF AEC-Q200 20% ESR=80mOhms AEC-Q200 1,954May Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4 volts 20% B Case 35 Max. ESR 1,912May Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel