7343 Mga Tantalum Capacitor - Polymer

Mga Resulta: 4,535
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Code ng Case - in ESR Leakage Current Taas Minimum na Operating Temperature Maximum na Operating Temperature Code ng Case - mm Code ng Mfr Case Series Kuwalipikasyon Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm 2,578May Stock
Cut Tape
₱467.49
₱429.45
₱414.11
Reel
₱414.11
Min.: 1
Mult.: 1
: 400
680 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 428.4 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR 6,403May Stock
1,200Inaasahan 4/15/2027
Cut Tape
₱564.42
₱425.16
₱369.33
₱338.04
Reel
₱325.77
Min.: 1
Mult.: 1
: 400
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 7,525May Stock
Cut Tape
₱1,042.34
₱815.34
₱724.54
Reel
₱623.32
Min.: 1
Mult.: 1
: 100
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms
6,379May Stock
Cut Tape
₱538.04
₱403.68
₱350.31
₱333.74
Reel
₱304.91
Min.: 1
Mult.: 1
: 500
560 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 140 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
36,032May Stock
Cut Tape
₱247.85
₱176.07
₱147.24
₱138.65
₱123.31
Reel
₱118.41
Min.: 1
Mult.: 1
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 23,952May Stock
Cut Tape
₱151.53
₱117.18
₱96.32
₱89.57
Reel
₱78.53
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12,827May Stock
6,000Inaasahan 11/30/2026
Cut Tape
₱252.15
₱179.14
₱150.31
₱141.11
₱121.47
Reel
₱111.66
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4,338May Stock
Cut Tape
₱531.29
₱398.16
₱345.40
₱328.84
Reel
₱300.62
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13,139May Stock
Cut Tape
₱220.25
₱155.22
₱128.84
₱120.86
Reel
₱102.45
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,565May Stock
Cut Tape
₱579.76
₱437.43
₱380.98
₱363.19
₱344.17
Reel
₱305.52
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 19,677May Stock
Cut Tape
₱244.79
₱173.62
₱145.40
₱136.81
₱117.18
Reel
₱116.57
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TDC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C 1,923May Stock
Cut Tape
₱574.24
₱431.29
₱374.24
₱352.15
Reel
₱343.56
Min.: 1
Mult.: 1
: 500
470 uF 10 VDC SMD/SMT 20 % 2815 20 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 4,880May Stock
Cut Tape
₱428.84
₱317.18
₱272.39
₱258.90
Reel
₱234.36
Min.: 1
Mult.: 1
: 500
Hindi
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1,668May Stock
Cut Tape
₱1,512.28
₱1,157.06
₱1,138.04
Reel
₱966.88
Min.: 1
Mult.: 1
: 100
Hindi
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 3,924May Stock
Cut Tape
₱238.04
₱171.78
₱149.08
₱131.29
₱117.18
Reel
₱113.50
Min.: 1
Mult.: 1
: 1,000
47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 2,676May Stock
Cut Tape
₱171.17
₱121.47
₱104.91
₱92.03
Reel
₱73.62
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 375May Stock
Cut Tape
₱1,937.43
₱1,500.62
₱1,371.79
₱990.19
Reel
₱990.19
Min.: 1
Mult.: 1
: 400
1000 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 400 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2,796May Stock
Cut Tape
₱210.43
₱147.85
₱122.70
₱115.34
Reel
₱97.55
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2,842May Stock
Cut Tape
₱142.95
₱101.23
₱86.50
₱76.07
Reel
₱54.42
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
68 uF 10 VDC SMD/SMT 20 % 2917 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2,136May Stock
Cut Tape
₱157.06
₱111.04
₱98.16
₱83.44
Reel
₱59.57
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 3,967May Stock
Cut Tape
₱147.24
₱100.61
₱82.21
₱76.69
₱63.80
Reel
₱58.04
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2,634May Stock
Cut Tape
₱182.82
₱126.99
₱104.91
₱97.55
Reel
₱82.82
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 3,000May Stock
Cut Tape
₱121.47
₱83.44
₱71.78
₱62.58
Reel
₱48.28
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 382May Stock
Cut Tape
₱1,253.38
₱995.71
₱892.64
₱842.34
Reel
₱842.34
Min.: 1
Mult.: 1
: 200
470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms
2,598May Stock
Cut Tape
₱174.85
₱120.86
₱99.39
₱92.64
Reel
₱80.98
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 30 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel