Rubycon Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon 35PSV150M8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS 597May Stock
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PSV Reel
Rubycon 25PZJ470M10X9
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 970May Stock
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms - 55 C + 105 C 10 mm PZJ AEC-Q200
Rubycon 35PLV150M10x10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS 498May Stock
Min.: 1
Mult.: 1
15 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % - 55 C + 150 C Can PLV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200
12,406Inoorder
Min.: 1
Mult.: 1

150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200
9,469Inoorder
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200
2,492Inaasahan 11/2/2026
Min.: 1
Mult.: 1

39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PFV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200
1,500Inaasahan 10/13/2026
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon 25PSV220M8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS
4,000Inaasahan 1/4/2027
Min.: 1
Mult.: 1

22 uF 25 VDC Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % - 55 C + 135 C PSV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200
998Inaasahan 12/7/2026
Min.: 1
Mult.: 1

820 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
2,000Inaasahan 8/28/2026
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
1,790Inoorder
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
1,000Inaasahan 11/23/2026
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 1,989May Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 47uF 20%
900Inoorder
Min.: 1
Mult.: 1
47 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200
2,000Inaasahan 1/4/2027
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PJV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200
1,000Inaasahan 10/19/2026
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.7 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 220uF 20% 10x20mm
1,000Inaasahan 1/4/2027
Min.: 1
Mult.: 1
220 uF 63 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 80VDC 56uF 20%
990Inaasahan 12/14/2026
Min.: 1
Mult.: 1
56 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon 35PZF270MT810X9
Rubycon Aluminum Organic Polymer Capacitors 270uF 35V 20%
998Inaasahan 9/28/2026
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Hindi Naka-stock
Min.: 4,500
Mult.: 900
100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.2 A - 55 C + 135 C 8 mm 6.3 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
220 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% Hindi Naka-stock
Min.: 5,000
Mult.: 1,000
56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.4 A - 55 C + 135 C 6.1 mm 6.3 mm CHV