ABRACON Mga Ferrite Bead

Mga Resulta: 217
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Packaging
ABRACON Ferrite Beads Bead 17ohm 0.6A 100mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 17 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 2000ohm 0.25A 600mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 2 kOhms 250 mA 25 % 600 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220ohm 0.75A 300mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 220 Ohms 750 mA 25 % 300 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 26ohm 0.6A 100mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 26 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.6A 100mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 30 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.7A 300mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 25 % 300 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 40ohm 0.6A 100mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 40 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470ohm 0.7A 350mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 350 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60ohm 0.9A 100mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600ohm 0.5A 400mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 ohm 0.2A 500mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150 ohm 0.6A 250mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 ohm 0.4A 300mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30 ohm 0.7A 200mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 ohm 0.4A 350mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 ohm 0.4A 400mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 ohm 0.7A 200mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 ohm 0.3A 450mOhm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 330? 0.65A 300m? Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 650 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 460? 0.9A 170m? Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 900 mA 25 % 170 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 770? 0.5A 500m? Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 770 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4515-600-T
ABRACON Ferrite Beads Bead 60&! 6A 10m&! Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4515-800-T
ABRACON Ferrite Beads Bead 80&! 3A 40m&! Lead-Time 12 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-SH1206P-102T
ABRACON Ferrite Beads Bead 1000 Ohm at 100MHz 2.0 A 75 mOhm Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

AFBC-SH1206P Reel
ABRACON AFBC-SH1206P-121T
ABRACON Ferrite Beads Bead 120 Ohm at 100MHz 6.0 A 9mOhm Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

AFBC-SH1206P Reel