Vishay Mga Ferrite Bead

Mga Resulta: 248
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Vishay Ferrite Beads 1K ohms 1.5A 0805 AEC-Q200 15,620May Stock
Cut Tape
₱10.43
₱4.66
₱4.05
₱3.25
Reel
₱1.66
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 3,531May Stock
Cut Tape
₱7.36
₱3.74
₱3.25
₱2.70
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 19,985May Stock
Cut Tape
₱6.14
₱1.78
₱1.41
₱1.29
Reel
₱0.552
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 19,800May Stock
Cut Tape
₱6.14
₱1.90
₱1.53
₱1.35
Reel
₱0.552
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 1A 0402 AEC-Q200 58,611May Stock
Cut Tape
₱6.14
₱1.29
₱1.04
₱0.92
Reel
₱0.368
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0402 AEC-Q200 18,990May Stock
Cut Tape
₱6.14
₱1.90
₱1.53
₱1.35
Reel
₱0.552
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.05A 0402 AEC-Q200 20,000May Stock
Cut Tape
₱6.14
₱3.07
₱2.45
₱2.21
Reel
₱1.04
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.5 kOhms 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.8K ohms 0.05A 0402 AEC-Q200 20,000May Stock
Cut Tape
₱6.14
₱1.78
₱1.41
₱1.29
Reel
₱0.552
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.8 kOhms 2.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 19,870May Stock
Cut Tape
₱6.14
₱1.78
₱1.41
₱1.29
Reel
₱0.552
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 20,000May Stock
Cut Tape
₱6.14
₱1.78
₱1.41
₱1.29
Reel
₱0.552
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.3A 0603 AEC-Q200 7,129May Stock
Cut Tape
₱6.14
₱3.87
₱3.07
₱2.76
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1A 0603 AEC-Q200 7,330May Stock
Cut Tape
₱6.14
₱4.11
₱3.19
₱2.88
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.2A 0805 AEC-Q200 8,000May Stock
Cut Tape
₱6.14
₱3.62
₱2.82
₱2.58
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1.5 kOhms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2 KOHM 7,880May Stock
Cut Tape
₱8.59
₱4.97
₱4.29
₱3.50
Reel
₱1.84
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2 kOhms 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0805 AEC-Q200 7,669May Stock
Cut Tape
₱6.14
₱3.50
₱2.76
₱2.45
Reel
₱1.29
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.2K ohms 0.2A 0805 AEC-Q200 7,997May Stock
Cut Tape
₱6.14
₱3.80
₱3.01
₱2.70
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.2 kOhms 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.5K ohms 0.2A 0805 AEC-Q200 7,730May Stock
Cut Tape
₱7.36
₱5.15
₱4.05
₱3.62
Reel
₱1.84
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.5 kOhms 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.7K ohms 0.2A 0805 AEC-Q200 7,975May Stock
Cut Tape
₱7.98
₱5.40
₱4.23
₱3.80
Reel
₱1.84
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.7 kOhms 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.5A 0805 AEC-Q200 7,965May Stock
Cut Tape
₱6.14
₱3.68
₱2.88
₱2.58
Reel
₱1.29
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.5A 0805 AEC-Q200 7,550May Stock
Cut Tape
₱6.14
₱3.68
₱2.88
₱2.58
Reel
₱1.29
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.6A 0805 AEC-Q200 7,718May Stock
Cut Tape
₱6.14
₱4.23
₱3.31
₱3.01
Reel
₱1.53
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 4A 1008 AECQ-200 6,000May Stock
Cut Tape
₱8.59
₱6.07
₱4.79
₱4.29
Reel
₱2.09
Min.: 1
Mult.: 1
: 3,000
ILHB-1008 Ferrite Bead SMD/SMT 1008 (2520 metric) 300 Ohms 30 mOhms - 40 C + 125 C 2.5 mm 2 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 3A 1206 AEC-Q200 5,793May Stock
Cut Tape
₱8.59
₱6.07
₱4.79
₱4.29
Reel
₱2.15
Min.: 1
Mult.: 1
: 3,000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 120 Ohms 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 31ohms 6A 1206 AEC-Q200 5,965May Stock
Cut Tape
₱8.59
₱6.07
₱4.79
₱4.29
Reel
₱2.15
Min.: 1
Mult.: 1
: 3,000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 31 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 50ohms 4A 1206 AEC-Q200 5,650May Stock
Cut Tape
₱8.59
₱6.07
₱4.79
₱4.29
Reel
₱2.15
Min.: 1
Mult.: 1
: 3,000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 50 Ohms 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel