Unshielded Mga Ferrite Bead

Mga Resulta: 317
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Kuwalipikasyon Packaging
TDK Ferrite Beads 90OHM 2.3A 38mohms 1005 FERRITE CHIP 56,522May Stock
70,000Inaasahan 12/14/2026
Cut Tape
₱6.75
₱4.66
₱3.62
₱3.25
Reel
₱1.53
Min.: 1
Mult.: 1
: 10,000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,713May Stock
3,000Inaasahan 1/26/2027
Cut Tape
₱48.47
₱48.22
₱45.46
₱40.43
Reel
₱14.48
Min.: 1
Mult.: 1
: 3,000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 600 Ohms 2.5 A 25 % 46 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0603 400mA 47,256May Stock
Cut Tape
₱6.14
₱3.68
₱2.88
₱2.64
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 450mA 3,344May Stock
Cut Tape
₱8.59
₱5.52
₱4.36
₱3.87
Reel
₱1.78
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 450 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 250mA 30,098May Stock
28,000Inaasahan 4/30/2027
Cut Tape
₱10.43
₱7.24
₱5.46
₱5.03
Reel
₱2.58
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1.5 KOHM 0805 300mA 23,433May Stock
Cut Tape
₱8.59
₱6.07
₱4.72
₱4.23
Reel
₱2.76
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 300mA 34,042May Stock
Cut Tape
₱11.04
₱7.12
₱5.64
₱4.54
Reel
₱2.88
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 9,279May Stock
Cut Tape
₱11.04
₱7.06
₱5.40
₱4.91
Reel
₱2.45
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1206 450mA 21,247May Stock
15,000Inaasahan 10/28/2026
Cut Tape
₱18.41
₱12.58
₱10.31
₱8.71
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 800mA 9,312May Stock
Cut Tape
₱16.56
₱11.35
₱9.82
₱7.85
Reel
₱5.03
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 1206 450mA 9,778May Stock
15,000Inaasahan 11/2/2026
Cut Tape
₱17.79
₱12.27
₱10.00
₱8.47
Reel
₱5.03
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA 2,128May Stock
46,000Inaasahan 4/9/2027
Cut Tape
₱22.09
₱15.46
₱12.02
₱10.67
Reel
₱6.99
Min.: 1
Mult.: 1
: 1,000
25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1812 3000mA 4,568May Stock
Cut Tape
₱46.63
₱32.52
₱28.22
₱25.15
Reel
₱15.58
Min.: 1
Mult.: 1
: 1,000
25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz
13,317May Stock
₱7.98
₱7.85
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133OHM @ 100MHz 18,969May Stock
Cut Tape
₱17.18
₱11.90
₱9.26
₱8.22
Reel
₱4.60
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=110 OHM @100MHz 22,790May Stock
Cut Tape
₱14.11
₱10.06
₱7.79
₱6.99
Reel
₱3.87
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=90 OHM @ 250MHz 3,486May Stock
₱8.59
₱3.68
₱3.19
₱1.35
₱1.17
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=91 OHM @ 100MHz 8,910May Stock
13,500Inaasahan 4/30/2027
Cut Tape
₱14.72
₱10.49
₱8.16
₱7.30
Reel
₱3.99
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=96 OHM @25MHz 2,126May Stock
27,000Inaasahan 2/15/2027
Cut Tape
₱19.02
₱13.19
₱10.80
₱9.14
Reel
₱5.09
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz 1,611May Stock
13,500Inaasahan 4/30/2027
Cut Tape
₱19.02
₱13.19
₱10.25
₱9.14
Reel
₱5.21
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=220OHM@ 100MHz 10,428May Stock
13,500Inaasahan 11/11/2026
Cut Tape
₱25.15
₱17.67
₱14.48
₱12.15
Reel
₱7.61
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 5,119May Stock
₱19.63
₱15.64
₱7.79
Min.: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,1000mOhms25%,1A,non-shd 2,222May Stock
4,000Inaasahan 11/5/2026
Cut Tape
₱6.75
₱4.66
₱3.62
₱3.25
Reel
₱1.72
Min.: 1
Mult.: 1
: 4,000
MH1608A 0603 (1608 metric) 1 A 25 % 1000 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,120mOhms25%,3A,non-shd 3,000May Stock
4,000Inaasahan 1/14/2027
Cut Tape
₱6.14
₱3.50
₱2.76
₱2.45
Reel
₱1.23
Min.: 1
Mult.: 1
: 4,000
MH1608A 0603 (1608 metric) 3 A 25 % 120 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,150mOhms25%,2A,non-shd 3,200May Stock
4,000Inoorder
Cut Tape
₱6.14
₱3.50
₱2.76
₱2.45
Reel
₱1.23
Min.: 1
Mult.: 1
: 4,000
MH1608A 0603 (1608 metric) 2 A 25 % 150 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel