Unshielded Ferrite Beads

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 412,777In Stock
Cut Tape
₱10.43
₱7.36
₱6.44
₱5.77
Reel
₱3.31
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA 30,083In Stock
Cut Tape
₱12.88
₱9.39
₱8.34
₱7.67
Reel
₱3.68
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 26,198In Stock
Cut Tape
₱33.74
₱23.56
₱20.37
₱18.16
Reel
₱9.75
Min.: 1
Mult.: 1
: 40,000
27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 45,673In Stock
Cut Tape
₱11.04
₱6.50
₱5.64
₱4.54
Reel
₱2.27
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 3000mA 46,461In Stock
Cut Tape
₱6.75
₱4.85
₱3.80
₱3.44
Reel
₱1.72
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 3000mA 35,479In Stock
Cut Tape
₱15.95
₱10.80
₱9.39
₱8.40
Reel
₱3.68
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 17A 58Ohm 16,391In Stock
Cut Tape
₱41.72
₱40.43
₱38.71
₱37.12
Reel
₱31.96
Min.: 1
Mult.: 1
: 500
WE-PBF Ferrite Chip Beads SMD/SMT 91 Ohms 17 A 25 % 900 uOhms - 55 C + 125 C 8.5 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 10,961In Stock
Cut Tape
₱33.13
₱23.19
₱20.00
₱17.85
Reel
₱8.96
Min.: 1
Mult.: 1
: 3,000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 4,684In Stock
₱72.39
₱49.75
₱42.95
₱39.51
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 1206 350mA 23,631In Stock
Cut Tape
₱16.56
₱11.47
₱10.00
₱8.90
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz 14,895In Stock
Cut Tape
₱47.24
₱32.39
₱27.91
₱24.91
Reel
₱13.87
Min.: 1
Mult.: 1
: 22,500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,249In Stock
Cut Tape
₱26.38
₱18.59
₱16.14
₱14.42
Reel
₱6.69
Min.: 1
Mult.: 1
: 4,000
NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 18,800In Stock
Cut Tape
₱12.27
₱8.53
₱7.42
₱6.63
Reel
₱2.94
Min.: 1
Mult.: 1
: 20,000
BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 10 Ohms 750 mA 25 % 70 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,065In Stock
Cut Tape
₱26.38
₱18.59
₱16.14
₱14.42
Reel
₱6.26
Min.: 1
Mult.: 1
: 4,000
NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 5,242In Stock
Cut Tape
₱14.72
₱6.69
₱5.83
₱4.66
Reel
₱2.39
Min.: 1
Mult.: 1
: 4,000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.500 A 300.00 mOhm 3,046In Stock
Cut Tape
₱9.82
₱4.48
₱3.87
₱3.13
Reel
₱1.53
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500ohm 0.35A 500mOhm 12,245In Stock
Cut Tape
₱14.72
₱6.69
₱5.83
₱4.66
Reel
₱2.27
Min.: 1
Mult.: 1
: 4,000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1.5 kOhms 350 mA 25 % 500 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 2200 OHM 25% 2,175In Stock
Cut Tape
₱9.82
₱4.48
₱3.87
₱3.13
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19,356In Stock
Cut Tape
₱14.72
₱6.69
₱5.83
₱4.66
Reel
₱2.39
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,417In Stock
Cut Tape
₱17.18
₱11.78
₱10.25
₱9.14
Reel
₱4.23
Min.: 1
Mult.: 1
: 4,000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 135ohms 100MHz 5A Thru-hole 6,115In Stock
54,000Expected 15/12/2026
Cut Tape
₱11.66
₱8.16
₱7.12
₱6.38
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,500
28L Ferrite Beads on Leads 135 Ohms 5 A 10 mOhms 8.89 mm 3.51 mm Reel, Cut Tape
ABRACON Ferrite Beads Bead 70 Ohms @ 100MHz 1.300 A 100.00 mOhm 3,840In Stock
Cut Tape
₱7.36
₱1.84
₱1.60
₱1.35
Reel
₱0.552
Min.: 1
Mult.: 1
: 10,000
ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.3 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 30,138In Stock
Cut Tape
₱9.82
₱6.44
₱5.64
₱5.03
Reel
₱2.21
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 52,603In Stock
₱8.59
₱3.80
₱3.31
₱3.13
₱2.82
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk
Laird Ferrite Beads 220ohms 100MHz 5A Thru-hole 7,128In Stock
Cut Tape
₱27.61
₱19.20
₱16.63
₱14.85
Reel
₱6.99
Min.: 1
Mult.: 1
: 4,500
28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape