DA Serye Mga Ferrite Bead

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Packaging
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 13,800May Stock
Cut Tape
₱150.31
₱104.30
₱88.96
₱78.53
Reel
₱51.41
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic 8,625May Stock
Cut Tape
₱150.31
₱104.30
₱88.96
₱78.53
Reel
₱58.77
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic 7,970May Stock
15,900Inoorder
Cut Tape
₱150.31
₱104.30
₱88.96
₱78.53
Reel
₱58.77
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A 4 line Monolithic
11,370Inaasahan 1/13/2027
Cut Tape
₱157.67
₱108.59
₱92.64
₱82.21
Reel
₱62.58
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz .4A 4 line Monolithic Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱156.44
₱104.30
₱88.96
₱78.53
Reel
₱61.35
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 400 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 30ohms 100MHz .5A 4 line Monolithic Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱150.31
₱104.30
₱88.96
₱78.53
Reel
₱58.77
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 30 Ohms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel