MAF Serye Mga Ferrite Bead

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Packaging
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13,692May Stock
Cut Tape
₱21.47
₱14.97
₱11.60
₱10.37
Reel
₱5.21
Min.: 1
Mult.: 1
: 3,000
MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 2.3A Noise Suprsn filter 21,903May Stock
20,000Inaasahan 11/9/2026
Cut Tape
₱17.79
₱13.31
₱10.37
₱9.20
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.3 A 59 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 1A Noise Suprsn filter 32,637May Stock
Cut Tape
₱18.41
₱12.88
₱10.18
₱9.20
Reel
₱5.46
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads - 7,913May Stock
Cut Tape
₱19.02
₱13.31
₱10.37
₱9.20
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.35 A 105 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape
TDK Ferrite Beads - 4,851May Stock
Cut Tape
₱17.18
₱12.21
₱10.18
₱9.20
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.1 A 130 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape
TDK Ferrite Beads 0603 20ohms 3.2A Noise Suprsn filter 3,577May Stock
4,000Inaasahan 12/1/2026
Cut Tape
₱14.11
₱11.29
₱9.82
₱9.20
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 20 Ohms 3.2 A 27 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads - 4,386May Stock
Cut Tape
₱17.79
₱12.52
₱10.98
₱9.63
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 1.6A Noise Suprsn filter 6,436May Stock
Cut Tape
₱17.18
₱11.96
₱9.94
₱8.40
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel