Mga Ferrite Bead

 Mga Ferrite Bead
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Mga Resulta: 5,053
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Kuwalipikasyon Packaging
Vishay Ferrite Beads 420ohms 1A 0805 AEC-Q200 19,700May Stock
Cut Tape
₱7.36
₱3.31
₱2.88
₱2.33
Reel
₱1.17
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 420 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 1.5A 0805 AEC-Q200 15,568May Stock
Cut Tape
₱10.43
₱4.66
₱4.05
₱3.25
Reel
₱1.66
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 3,958May Stock
Cut Tape
₱71.17
₱69.94
₱67.49
₱65.03
₱62.58
Reel
₱54.42
Min.: 1
Mult.: 1
: 2,000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z 36,342May Stock
Cut Tape
₱20.25
₱13.93
₱10.98
₱9.75
Reel
₱4.97
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 160 mA 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 300ohms 220mA High Speed Signal Line, High Wide Z 24,583May Stock
Cut Tape
₱20.25
₱14.11
₱10.98
₱9.94
Reel
₱5.15
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 1000ohms 130mA High Speed Signal Line, High Wide Z 89,900May Stock
Cut Tape
₱20.86
₱14.66
₱11.60
₱10.12
Reel
₱4.97
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 130 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 12,896May Stock
Cut Tape
₱33.74
₱20.98
₱18.53
₱16.56
Reel
₱8.96
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 412,760May Stock
Cut Tape
₱10.43
₱7.36
₱5.77
₱5.15
Reel
₱3.19
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17,687May Stock
Cut Tape
₱17.79
₱12.58
₱10.61
₱9.08
Reel
₱6.38
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 20,249May Stock
Cut Tape
₱31.29
₱22.02
₱19.08
₱16.99
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 13,828May Stock
Cut Tape
₱33.74
₱23.50
₱20.31
₱18.10
Reel
₱8.96
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 1180ohm 10A 20,993May Stock
Cut Tape
₱176.07
₱172.39
₱165.03
₱158.28
Reel
₱126.38
Min.: 1
Mult.: 1
: 500
WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 137,741May Stock
Cut Tape
₱31.90
₱22.58
₱19.51
₱17.42
Reel
₱12.52
Min.: 1
Mult.: 1
: 10,000
BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 73,179May Stock
₱54.60
₱38.04
₱32.94
₱29.39
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG 70,541May Stock
Cut Tape
₱51.53
₱36.07
₱31.04
₱27.61
Reel
₱16.26
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 401,254May Stock
Cut Tape
₱30.06
₱20.86
₱18.16
₱16.20
Reel
₱7.91
Min.: 1
Mult.: 1
: 4,000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 1000Ohm 240mA Noise Filter 13,581May Stock
Cut Tape
₱12.88
₱8.90
₱7.24
₱6.50
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 280 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr 20,751May Stock
Cut Tape
₱11.04
₱7.98
₱6.81
₱6.14
Reel
₱3.93
Min.: 1
Mult.: 1
: 10,000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 700 Ohms 800 mA 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 1A Noise Suprsn filter 32,652May Stock
Cut Tape
₱17.18
₱12.09
₱8.16
₱7.73
Reel
₱4.60
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.5ohm 25% 200mA AEC-Q200 70,782May Stock
Cut Tape
₱9.20
₱6.26
₱4.97
₱4.36
Reel
₱1.96
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead 36,302May Stock
Cut Tape
₱11.66
₱8.40
₱6.56
₱5.89
Reel
₱2.70
Min.: 1
Mult.: 1
: 40,000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 17,896May Stock
Cut Tape
₱36.20
₱21.96
₱19.39
₱17.36
Reel
₱9.75
Min.: 1
Mult.: 1
: 4,000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 6 A 8 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.2A 231,043May Stock
Cut Tape
₱6.14
₱3.25
₱2.58
₱2.27
Reel
₱0.92
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 800Ohm 270mA Noise Filter 17,818May Stock
Cut Tape
₱12.88
₱8.90
₱7.24
₱6.50
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 800 Ohms 270 mA 25 % 1.35 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z 14,540May Stock
Cut Tape
₱20.25
₱13.87
₱10.98
₱9.75
Reel
₱4.97
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel