Laird Mga Ferrite Bead

Mga Resulta: 185
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Packaging
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 4,684May Stock
₱77.91
₱54.42
₱46.75
₱41.47
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 13,800May Stock
Cut Tape
₱150.31
₱104.30
₱88.96
₱78.53
Reel
₱51.41
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0805,HI 19,694May Stock
Cut Tape
₱19.63
₱13.74
₱11.90
₱9.51
Reel
₱5.64
Min.: 1
Mult.: 1
: 4,000
HI Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD 61,634May Stock
Cut Tape
₱7.36
₱5.03
₱3.93
₱3.80
Reel
₱3.80
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD 106,013May Stock
Cut Tape
₱6.14
₱3.25
₱2.58
₱2.33
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD 72,580May Stock
Cut Tape
₱7.98
₱5.64
₱4.42
₱3.99
Reel
₱2.94
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 31ohms 100MHz 4.5A Monolithic 0805 SMD 19,855May Stock
Cut Tape
₱6.75
₱5.03
Reel
₱5.03
Min.: 1
Mult.: 1
: 4,000
HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4.5 A 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 2ohms 50mA 44,870May Stock
Cut Tape
₱20.86
₱14.85
₱11.47
₱10.25
Reel
₱5.95
Min.: 1
Mult.: 1
: 10,000
HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HZ 19,875May Stock
Cut Tape
₱23.31
₱16.14
₱13.99
₱11.17
Reel
₱6.44
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads 91ohms 0.03ohms 3A 22,747May Stock
Cut Tape
₱27.61
₱19.51
₱15.09
₱13.44
Reel
₱7.18
Min.: 1
Mult.: 1
: 2,000
HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 91 Ohms 3 A 30 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD 101,445May Stock
Cut Tape
₱9.20
₱6.44
₱5.09
₱4.48
Reel
₱2.21
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0402,HZ 43,699May Stock
Cut Tape
₱11.66
₱8.22
₱7.12
₱5.71
Reel
₱2.58
Min.: 1
Mult.: 1
: 10,000
HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD 10,000May Stock
Cut Tape
₱31.29
₱21.53
₱18.77
₱16.75
Reel
₱8.22
Min.: 1
Mult.: 1
: 2,000
LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,MI 18,240May Stock
Cut Tape
₱9.82
₱8.28
₱6.87
₱6.32
Reel
₱3.74
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 1 kOhms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Laird Ferrite Beads 150ohms 0.25ohms 500mA 26,230May Stock
Cut Tape
₱12.88
₱8.90
₱6.93
₱6.20
Reel
₱2.76
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 500 mA 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0402,HZ 11,676May Stock
Cut Tape
₱17.79
₱12.39
₱10.74
₱8.59
Reel
₱4.29
Min.: 1
Mult.: 1
: 10,000
HZ Ferrite Chip Beads SMD/SMT 600 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 47ohms 0.15ohms 300mA 28,503May Stock
Cut Tape
₱9.20
₱6.56
₱5.15
₱4.54
Reel
₱2.02
Min.: 1
Mult.: 1
: 10,000
LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HZ 19,981May Stock
Cut Tape
₱14.72
₱10.00
₱8.65
₱6.93
Reel
₱3.74
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD 13,408May Stock
Cut Tape
₱11.66
₱8.10
₱6.32
₱5.64
Reel
₱4.23
Min.: 1
Mult.: 1
: 3,000
LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 135ohms 100MHz 5A Thru-hole 6,115May Stock
54,000Inaasahan 12/15/2026
Cut Tape
₱14.11
₱9.82
₱7.67
₱6.81
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,500
28L Ferrite Beads on Leads 135 Ohms 5 A 10 mOhms 8.89 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD 1,691May Stock
8,000Inaasahan 12/16/2026
Cut Tape
₱97.55
₱68.10
₱57.98
₱51.23
Reel
₱33.25
Min.: 1
Mult.: 1
: 2,000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 5A Thru-hole 7,128May Stock
Cut Tape
₱27.61
₱19.20
₱14.85
₱13.19
Reel
₱6.99
Min.: 1
Mult.: 1
: 4,500
28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads High-Freq Solid Ferrite Cable Cores 92May Stock
15,000Inaasahan 4/12/2027
Cut Tape
₱22.70
₱15.77
₱13.68
₱10.92
Reel
₱6.44
Min.: 1
Mult.: 1
: 3,000
HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,MI 14,714May Stock
Cut Tape
₱10.43
₱7.24
₱6.26
₱5.03
Reel
₱2.70
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 180 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Laird Ferrite Beads Broadband,1Ln 0603,HI 400May Stock
Cut Tape
₱17.18
₱12.09
₱10.43
₱8.34
Reel
₱4.54
Min.: 1
Mult.: 1
: 4,000
HI Ferrite Chip Beads Reel, Cut Tape, MouseReel