Mga Ferrite Bead

 Mga Ferrite Bead
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Mga Resulta: 5,241
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Kuwalipikasyon Packaging
TDK Ferrite Beads 0201 120ohms 250mA HiSpd Signal Line 13,348May Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 125 mA 25 % 2.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80ohm 25% 800mA 39,514May Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0201inch 500ohm INFOTMT 24,122May Stock
Min.: 1
Mult.: 1
: 15,000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 500 mA 360 mOhms - 55 C + 125 C 0.6 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 21,762May Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads - 9,228May Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.35 A 105 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape
TDK Ferrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz 5,980May Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 42 Ohms 850 mA 300 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 150mA, 33O, 1.3O 31,003May Stock
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 25% 0.80A AEC-Q200 8,633May Stock
Min.: 1
Mult.: 1
: 10,000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 18,764May Stock
Min.: 1
Mult.: 1
: 20,000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 75ohms 125mA HiSpd Signal Line 14,200May Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 240Ohm 25% 250mA 11,696May Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 40 % 710 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 180ohms 150mA HiSpd Signal Line 18,700May Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA451616T851NG 7,115May Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-221-T
ABRACON Ferrite Beads Bead 220&! 2A 100m&! 7,898May Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
Proterial FT-3AM B4ARLY-PF
Proterial Ferrite Beads 5.5uH 5x7x1.6mm NANO BEAD HORZ 10,566May Stock
Min.: 1
Mult.: 1

FT-3AM B Ferrite Beads Axial 5.5 Ohms 7 mm 5 mm
TE Connectivity / Holsworthy 2176487-2
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 60R 25% A Med C 27,921May Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 100R 25% Tol. High Current 732May Stock
8,000Inaasahan 11/23/2026
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape


Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @100MHz 1,488May Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 500 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Pulse Electronics Ferrite Beads 3 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C 11,760May Stock
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 180uh 25% 10,515May Stock
Min.: 1
Mult.: 1
: 4,000

ILBB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25% 14,866May Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 240Ohms 300mA 0.35Ohms AEC-Q200 27,366May Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 240 Ohms, 390 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 0.4Ohm 25% 1608 AEC-Q200 8,005May Stock
Min.: 1
Mult.: 1
: 4,000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms at 100MHz 0.600 A 300.00 mOhm 9,798May Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 2200 OHM 25% 2,175May Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel