Mga Ferrite Bead

 Mga Ferrite Bead
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Mga Resulta: 5,241
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Kuwalipikasyon Packaging
Murata Electronics Ferrite Beads 17,912May Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1.9 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 31ohm 30% 1200mA 3,961May Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 40 OHM 25% 0.6A 51,708May Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=271 OHM @ 100MHz 3,035May Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 271 Ohms - 55 C + 125 C 11.4 mm 9.8 mm Bulk
TAIYO YUDEN LCMCC451611T720NG
TAIYO YUDEN Ferrite Beads HI CURR 1806 72 OHM 1,125May Stock
Min.: 1
Mult.: 1
: 2,000

LCMC Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMGA453232L132RG
TAIYO YUDEN Ferrite Beads HI CURR 1812 1300 OHMS 25% 1,000May Stock
Min.: 1
Mult.: 1
: 2,000

LLMG Reel, Cut Tape, MouseReel
TAIYO YUDEN LAMGL160808T331RD
TAIYO YUDEN Ferrite Beads HI CURR 0603 330 OHM 25 % Q200 Grade 1 3,900May Stock
Min.: 1
Mult.: 1
: 4,000

LAMG Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMGA322525T601NG
TAIYO YUDEN Ferrite Beads HI CURR 1210 600 OHMS 30% 1,000May Stock
Min.: 1
Mult.: 1
: 1,000

LLMG Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 13,785May Stock
34,000Inaasahan 10/19/2026
Min.: 1
Mult.: 1
: 2,000

SURFACE MOUNT SMD/SMT 5 mm 5 mm 4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMCC201208T250NG
TAIYO YUDEN Ferrite Beads HI CURR 0805 25 OHMS 30% 3,960May Stock
Min.: 1
Mult.: 1
: 4,000

LLMC Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 30 OHM 0.3A 2 PADS SMT 51,000May Stock
Min.: 1
Mult.: 1
: 10,000

MFBA3 Ferrite Beads SMD/SMT 300 Ohms 300 mA 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 1,800May Stock
Min.: 1
Mult.: 1

LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk
Eaton Electronics Ferrite Beads 600 OHM 1A 2 PADS 116,214May Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Niterra Ferrite Beads Noise Filter amorphous core 11,205May Stock
Min.: 1
Mult.: 1

LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk
TDK Ferrite Beads EMC,6GHz,210ohm,150mA,-55-125C 29,990May Stock
Min.: 1
Mult.: 1
: 15,000

MAF0603GW Noise Suppression Filter 900 MHz 210 Ohms 150 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads EMC,6GHz,300ohm,125mA,-55-125C 29,990May Stock
Min.: 1
Mult.: 1
: 15,000

MAF0603GW Noise Suppression Filter 900 MHz 300 Ohms 140 mA 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 52,724May Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk
TE Connectivity / Holsworthy 2176486-4
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Gen C 835May Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
Walsin WLBD1608HCU301TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 300 OHM +/-25% 49,166May Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608K2U800TP
Walsin Ferrite Beads Chip Bead 1608K2(0603) 80 OHM +/-25% 2,594May Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Proterial FT-3AM B3AR
Proterial Ferrite Beads 3.3uH 4x7x1.6mm NANO BEAD 2,890May Stock
Min.: 1
Mult.: 1

FT-3AM B Ferrite Beads SMD/SMT 3.3 Ohms 7 mm 4 mm
Walsin WLBD1608K2U252TB
Walsin Ferrite Beads Chip Bead 1608K2(0603) 2500 OHM +/-25%,200mA 497May Stock
20,000Inaasahan 12/7/2026
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225K2U900PP
Walsin Ferrite Beads Chip Bead 3225K2(1210) 90 OHM +/-25% 5,955May Stock
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU601TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 600 OHM +/-25% 1,948May Stock
640,000Inaasahan 12/7/2026
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU121TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 120 OHM +/-25% 25,050May Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel