MultiVolt Oscillators

Types of Oscillators

Change category view
Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 32.768 KHz Low Current SMD OSCILLATOR +/-20 ppm a. +25C 2.0 x 1.2 mm RoHS 7,174In Stock
Cut Tape
₱165.65
₱144.17
₱130.68
₱125.77
Reel
₱95.71
Min.: 1
Mult.: 1
: 4,000
Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 10 PPM 15 pF 1.425 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1,990In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱46.93
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 1.88432 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 14.31818 MHZ HCMOS S 1,871In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.79
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 2.5 mm x 2 mm 14.3 MHz 50 PPM 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2,518In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.30
Min.: 1
Mult.: 1
: 3,000
2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2,713In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.30
Min.: 1
Mult.: 1
: 3,000
2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 3.6 V, STAB 20 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2,312In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.30
Min.: 1
Mult.: 1
: 3,000
2.5 mm x 2 mm 25 MHz 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz SMD OSCILLATOR -+/-50 ppm -40 - +85C 3.2 x 1.5 mm RoHS 2,129In Stock
Cut Tape
₱200.61
₱174.85
₱158.28
₱151.53
Reel
₱125.15
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators 32.768 kHz 50 PPM 30 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 7.3728 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1,790In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱46.93
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7.3728 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Standby CMOS Multi-Volt 1.6 3.6 V 20ppm -40 85 C 4-SMD 2.0 x 1.6mm 1,555In Stock
Cut Tape
₱71.17
₱55.89
₱53.62
₱50.68
Reel
₱44.29
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 16 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2,686In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱45.03
Min.: 1
Mult.: 1
: 3,000
2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 125.000MHZ LVDS SMD 1,358In Stock
Cut Tape
₱364.42
₱317.18
₱300.00
₱287.73
Reel
₱239.27
Min.: 1
Mult.: 1
: 500
Standard Oscillators 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 3,292In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.79
Min.: 1
Mult.: 1
: 1,000
2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHZ Low Jitter LVDS Oscillator 7 x 5 mm +/-25 ppm -40 +85 C RoHS 774In Stock
Cut Tape
₱305.52
₱266.26
₱251.54
₱241.11
Reel
₱197.55
Min.: 1
Mult.: 1
: 500
Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30.000 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1,686In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.79
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 30 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 5,650In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱45.34
Min.: 1
Mult.: 1
: 3,000
2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 5,893In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱44.66
Min.: 1
Mult.: 1
: 3,000
2.5 mm x 2 mm 33.333 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2,462In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.30
Min.: 1
Mult.: 1
: 3,000
2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1,475In Stock
Cut Tape
₱138.04
₱120.25
₱108.59
₱104.30
Reel
₱86.50
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 10 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 3.63 V 50ppm -40 105 C 4-SMD 3.2 x 2.5mm 4,342In Stock
Cut Tape
₱90.18
₱71.17
₱68.71
₱65.03
Reel
₱52.39
Min.: 1
Mult.: 1
: 3,000
3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1,756In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.79
Min.: 1
Mult.: 1
: 1,000
2.5 mm x 2 mm 32 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1,653In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱46.50
Min.: 1
Mult.: 1
: 1,000
2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2,579In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.30
Min.: 1
Mult.: 1
: 3,000
2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +125 C AEC-Q200 RoHS 1,577In Stock
1,000Expected 09/02/2027
Cut Tape
₱76.69
₱60.31
₱57.79
₱54.66
Reel
₱48.41
Min.: 1
Mult.: 1
: 1,000
3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 38.4 MHZ HCMOS SMD 5In Stock
3,731On Order
Cut Tape
₱140.49
₱122.09
₱110.43
₱104.30
Reel
₱86.50
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 2.5 mm x 2 mm 38.4 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -10 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 1,654In Stock
Cut Tape
₱77.91
₱61.96
₱58.83
₱55.64
Reel
₱47.30
Min.: 1
Mult.: 1
: 3,000
2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel