QFN-24 Mga VCO Oscillator

Mga Resulta: 19
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Package / Case Frequency Supply Voltage - Min Supply Voltage - Max Range ng Tuning Voltage - Vt Output Power 2nd Harmonic Rating ng Current Uri ng Phase Noise Pushing Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Series Packaging
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.1 - 7.9 GHz
1,037May Stock
₱1,879.76
₱1,625.16
₱1,543.57
₱1,469.33
Min.: 1
Mult.: 1
VCO QFN-24 7.1 GHz to 7.9 GHz 2.75 V 3.25 V 1 VDC to 13 VDC 14 dBm - 14 dBc 100 mA - 101 dBc/Hz 78 MHz/V - 40 C + 85 C HMC532 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz
270May Stock
₱1,195.71
₱1,033.13
₱980.99
₱933.13
Min.: 1
Mult.: 1
VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC384 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz
278May Stock
₱16,548.55
₱14,957.74
Min.: 1
Mult.: 1
VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C HMC587 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz
271May Stock
₱1,369.95
₱1,217.18
₱1,157.67
₱1,109.82
Min.: 1
Mult.: 1
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz
132May Stock
₱1,727.00
₱1,500.62
₱1,425.16
₱1,390.80
Min.: 1
Mult.: 1
VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C HMC429 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
482May Stock
₱1,356.45
₱1,178.53
₱1,114.73
₱1,068.72
Min.: 1
Mult.: 1
VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
90May Stock
Cut Tape
₱1,329.45
₱1,155.83
₱1,123.93
₱1,094.48
Min.: 1
Mult.: 1
VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz
525May Stock
Cut Tape
₱1,628.84
₱1,482.22
Reel
₱1,482.22
Min.: 1
Mult.: 1
: 500
VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC429 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz
174May Stock
₱1,629.46
₱1,602.46
₱1,572.40
₱1,539.89
₱1,277.92
Min.: 1
Mult.: 1
VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C HMC430 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz
8May Stock
₱3,241.73
₱2,830.08
₱2,700.63
₱2,639.89
Min.: 1
Mult.: 1
Hindi
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Cut Tape
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO
249May Stock
Cut Tape
₱2,328.85
₱2,030.69
₱1,936.82
₱1,902.46
Min.: 1
Mult.: 1
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz
20May Stock
₱17,470.64
₱15,576.77
Min.: 1
Mult.: 1
VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C HMC586 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz.
9May Stock
Cut Tape
₱17,470.64
₱15,992.10
₱15,992.10
Min.: 1
Mult.: 1
VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz
9May Stock
₱3,981.00
₱3,468.73
Min.: 1
Mult.: 1
VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.15 - 3.4 GHz
17May Stock
₱1,463.81
₱1,271.17
₱1,206.75
₱1,176.69
Min.: 1
Mult.: 1
VCO QFN-24 3.15 GHz to 3.4 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.9 dBm 44 mA - 113 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC388 Cut Tape
Analog Devices VCO Oscillators MMIC VCO w/ Buffer amp, 3.35 - 3.55 GHz
23May Stock
₱1,369.95
₱1,184.06
₱1,123.93
₱1,069.94
Min.: 1
Mult.: 1
VCO, MMIC Based QFN-24 3.35 GHz to 3.55 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 46 mA - 115 dBc/Hz - 3 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC389 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C HMC391 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz
54May Stock
Cut Tape
₱1,714.73
₱1,481.60
₱1,406.76
₱1,339.27
Min.: 1
Mult.: 1
VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz
5May Stock
₱1,838.66
₱1,589.58
₱1,514.12
Min.: 1
Mult.: 1
VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C HMC505 Cut Tape