Mga VCO Oscillator

Mga Resulta: 573
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Package / Case Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Range ng Tuning Voltage - Vt Power - dBm 2nd Harmonic Rating ng Current Uri ng Phase Noise Pushing Tuning Sensitivity Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Series Packaging
Crystek Corporation CRBV55BE-0950-2050
Crystek Corporation VCO Oscillators 1May Stock
₱10,271.22
₱9,360.17
Min.: 1
Mult.: 1
onsemi VCO Oscillators BBG ECL Low PWR VCO 4,205May Stock
₱631.91
₱545.40
₱518.41
₱493.87
₱471.17
Min.: 1
Mult.: 1
Max.: 196
VCO SOIC-8 1.1 GHz 6 pF 5 V 5 V 0 VDC to 7 VDC 50 mA - 40 C + 85 C MC100EL1648 Tube
Crystek Corporation VCO Oscillators 1600-3200MHz 88May Stock
Cut Tape
₱1,570.56
₱1,357.06
₱1,287.74
₱1,225.77
Reel
₱1,173.63
Min.: 1
Mult.: 1
: 101
VCO 1.64 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 15 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 393-428MHz 95May Stock
Cut Tape
₱1,530.68
₱1,322.09
₱1,255.22
₱1,194.48
Reel
₱1,144.18
Min.: 1
Mult.: 1
: 101
VCO 393 MHz to 428 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 5 VDC 6 dBm - 12 dBc 8 mA - 114 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 760-870MHz 95May Stock
Cut Tape
₱2,653.39
₱2,306.76
₱2,207.37
₱2,129.46
Reel
₱2,129.46
Min.: 1
Mult.: 1
: 101
VCO 760 MHz to 870 MHz 50 pF 400 mVDC to 4.7 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm CVCO55CM Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1000-2000MHz 212May Stock
Cut Tape
₱1,570.56
₱1,357.06
₱1,287.74
₱1,225.77
Reel
₱1,173.63
Min.: 1
Mult.: 1
: 101
VCO 1 GHz to 2 GHz 33 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 2000-2000MHz -40C to 85C 44May Stock
₱2,247.25
₱2,001.24
₱1,914.73
₱1,847.86
Min.: 1
Mult.: 1
VCO 2 GHz 22 pF 8 V 8 V 300 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC

onsemi VCO Oscillators BBG ECL Low PWR VCO 7,612May Stock
Cut Tape
₱549.08
₱474.24
₱450.31
₱429.45
Reel
₱353.99
Min.: 1
Mult.: 1
: 2,500
VCO TSSOP-8 5 V 5 V 0 VDC to 7 VDC 50 mA MC100EL1648 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 44May Stock
₱2,916.58
₱2,535.60
₱2,425.78
Min.: 1
Mult.: 1
VCO 500 mVDC to 3.2 VDC 7 dBm - 15 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 6 MHz/V 12.7 mm 12.7 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 268May Stock
Cut Tape
₱2,569.95
₱2,233.75
₱2,165.04
Reel
₱2,061.97
Min.: 1
Mult.: 1
: 101
VCO 300 mVDC to 4.7 VDC 8 dBm - 10 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 5 MHz/V CVCO55CC Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1435-1491MHz -40C to 85C 25May Stock
Cut Tape
₱2,950.94
Reel
₱2,950.94
₱2,564.43
₱2,439.89
₱2,320.26
₱2,284.06
Min.: 1
Mult.: 1
: 5
VCO 1.435 GHz to 1.491 GHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel, Cut Tape
Crystek Corporation VCO Oscillators 2620-2710MHz -40C to 85C 30May Stock
₱2,423.33
₱2,106.76
₱2,015.35
₱1,943.57
₱1,871.79
Min.: 1
Mult.: 1
VCO 2.62 GHz to 2.71 GHz 22 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 40 mA - 108 dBc/Hz 1.5 MHz/V 34 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 325-775MHz 23May Stock
₱1,622.71
₱1,401.85
₱1,330.68
₱1,266.26
Min.: 1
Mult.: 1
VCO 325 MHz to 775 MHz 330 pF 0 VDC to 12 VDC 7 dBm - 10 dBc 25 mA - 98 dBc/Hz 0.5 MHz/V 45 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators Red Box 0200-0400MHz 2May Stock
₱10,271.22
₱9,360.17
Min.: 1
Mult.: 1
VCO 200 MHz to 400 MHz 0 VDC to 5 VDC 3 dBm - 10 dBc 15 mA - 105 dBc/Hz 4 MHz/V 50 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators 2300-2400MHz -40C to 85C 23May Stock
₱2,547.87
₱2,214.74
₱2,119.03
₱2,031.91
₱1,967.49
Min.: 1
Mult.: 1
VCO 2.3 GHz to 2.4 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 30 mA - 105 dBc/Hz 1 MHz/V 35 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3350-3500MHz 5May Stock
₱1,707.98
₱1,476.08
₱1,401.85
₱1,334.36
Min.: 1
Mult.: 1
VCO 3.35 GHz to 3.5 GHz 10 pF 300 mVDC to 4.7 VDC 5 dBm - 25 dBc 20 mA - 93 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1277-1433MHz -30C to 70C 1May Stock
₱2,075.47
₱1,846.02
₱1,795.71
₱1,750.32
Min.: 1
Mult.: 1
VCO 1.277 GHz to 1.433 GHz 47 pF 8 V 8 V 500 mVDC to 15 VDC 4.5 dBm - 20 dBc 25 mA - 115 dBc/Hz 0.2 MHz/V 14 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC
Crystek Corporation VCO Oscillators 4267-4442MHz -40C to 85C 4May Stock
₱2,920.87
₱2,431.91
Min.: 1
Mult.: 1
VCO 4.267 GHz to 4.442 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 10 dBc 40 mA - 104 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 535-560MHz 4May Stock
₱1,530.68
₱1,322.09
₱1,255.22
₱1,194.48
Min.: 1
Mult.: 1
VCO 535 MHz to 560 MHz 330 pF 200 mVDC to 4.7 VDC 1.5 dBm - 12 dBc 16 mA - 110 dBc/Hz 2 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 2048-2048MHz -30C to 85C
4Inaasahan 11/9/2026
₱1,931.30
₱1,911.05
₱1,877.31
₱1,874.24
Min.: 1
Mult.: 1
VCO 2.048 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 30 mA - 120 dBc/Hz 1 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1090-1145MHz 13May Stock
Cut Tape
₱1,630.68
₱1,408.60
₱1,337.43
₱1,272.40
Reel
₱1,218.41
Min.: 1
Mult.: 1
: 101
VCO 1.09 GHz to 1.145 GHz 30 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 35 mA - 108 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 350-405MHz 5May Stock
₱1,530.68
₱1,322.09
₱1,255.22
₱1,194.48
Min.: 1
Mult.: 1
VCO 350 MHz to 405 MHz 300 pF 7.25 V 7.25 V 500 mVDC to 5 VDC 7.25 dBm - 3 dBc 18 mA - 110 dBc/Hz 2 MHz/V 39 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 1100-1600MHz 4May Stock
₱1,570.56
₱1,357.06
₱1,287.74
₱1,225.77
Min.: 1
Mult.: 1
VCO 1.1 GHz to 1.6 GHz 50 pF 500 mVDC to 9.5 VDC 4 dBm - 10 dBc 35 mA - 100 dBc/Hz 0.5 MHz/V 59 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators Red Box 902-928MHz 2May Stock
₱10,271.22
₱9,967.53
Min.: 1
Mult.: 1
VCO 902 MHz to 928 MHz 100 pF 5 V 5 V 500 mVDC to 5 VDC 5 dBm - 15 dBc 20 mA - 115 dBc/Hz 1.7 MHz/V 13 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators 510-770MHz 5May Stock
₱1,622.71
₱1,401.85
₱1,330.68
₱1,266.26
Min.: 1
Mult.: 1
VCO 510 MHz to 770 MHz 100 pF 1 VDC to 8 VDC 6.5 dBm - 5 dBc 14 mA - 106 dBc/Hz 2 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape