7.62 mm Mga VCO Oscillator

Mga Resulta: 14
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Range ng Tuning Voltage - Vt Output Power 2nd Harmonic Rating ng Current Uri ng Phase Noise Pushing Tuning Sensitivity Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Series Packaging
Crystek Corporation VCO Oscillators 1950-2400MHz 5Volts -40C +85C 27May Stock
₱1,905.53
₱1,656.45
₱1,566.88
Min.: 1
Mult.: 1
VCO 1.95 GHz to 2.4 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 22 mA - 92 dBc/Hz 10 MHz/V 169 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 2200-2400MHz 5.0V 50Ohm -40C to 85C 5May Stock
₱1,655.22
Min.: 1
Mult.: 1
VCO 2.2 GHz to 2.4 GHz 15 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 4.5 dBm - 15 dBc 20 mA - 100 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 110-150MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,369.95
₱1,190.19
₱1,125.77
₱1,079.76
Min.: 1
Mult.: 1
VCO 110 MHz to 150 MHz 100 pF 3.465 V 3.465 V 0 VDC to 5 VDC 0 dBm - 10 dBc 10 mA - 110 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 204-206MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,639.89
₱1,425.16
₱1,347.86
₱1,292.64
Min.: 1
Mult.: 1
VCO 204 MHz to 206 MHz 100 pF 5.25 V 5.25 V 1 VDC to 4 VDC - 1 dBm - 12 dBc 15 mA - 114 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 390-410MHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Reel
₱1,130.68
₱1,112.28
₱1,099.39
Min.: 101
Mult.: 101
: 101
VCO 390 MHz to 410 MHz 100 pF 5.25 V 5.25 V 0 VDC to 4.5 VDC 0 dBm - 12 dBc 15 mA - 110 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Reel
Crystek Corporation VCO Oscillators 125-200MHz Hindi Naka-stock
₱1,369.95
₱1,190.19
₱1,125.77
₱1,079.76
Min.: 1
Mult.: 1
VCO 125 MHz to 200 MHz 100 pF 5.25 V 5.25 V 0 VDC to 6 VDC 5 dBm - 15 dBc 15 mA - 100 dBc/Hz 3 MHz/V 14 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 415-435MHz Hindi Naka-stock
₱1,429.46
₱1,241.72
₱1,174.24
₱1,134.36
Min.: 1
Mult.: 1
VCO 415 MHz to 435 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 435-470MHz Hindi Naka-stock
₱1,429.46
₱1,241.72
₱1,174.24
₱1,125.77
Min.: 1
Mult.: 1
VCO 435 MHz to 470 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 3 dBm - 10 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 559-461MHz Hindi Naka-stock
₱1,429.46
₱1,241.72
₱1,174.24
₱1,125.77
Min.: 1
Mult.: 1
VCO 559 MHz to 561 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 1 dBm - 15 dBc 25 mA - 105 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 750-770MHz Hindi Naka-stock
₱1,429.46
₱1,241.72
₱1,174.24
₱1,125.77
Min.: 1
Mult.: 1
VCO 750 MHz to 770 MHz 35 pF 2.835 V 2.835 V 500 mVDC to 2.5 VDC 5 dBm - 20 dBc 11 mA - 100 dBc/Hz 1 MHz/V 3 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 770-870MHz Hindi Naka-stock
₱1,429.46
₱1,241.72
₱1,174.24
₱1,125.77
Min.: 1
Mult.: 1
VCO 770 MHz to 870 MHz 100 pF 5.25 V 5.25 V 0 VDC to 10 VDC 3.5 dBm - 10 dBc 12 mA - 106 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators 2500MHz 3.3V 50 ohm Pout 9 dBm Hindi Naka-stock
₱2,098.17
₱2,022.10
₱1,969.95
Min.: 25
Mult.: 25
VCO 2.5 GHz 5 V 5 V 0 VDC to 3.3 VDC - 20 dBc 20 mA - 110 dBc/Hz 1 MHz/V 6 MHz/V 7.62 mm 7.62 mm 4.44 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators Voltage Controlled Oscillator Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱4,262.60
₱3,706.77
₱3,590.20
₱3,498.18
Min.: 5
Mult.: 5
VCO 4 GHz 3.135 V 3.465 V 0 VDC to 3.3 VDC 3 dBm - 20 dBc 1 MHz/V 6 MHz/V - 20 C + 70 C 7.62 mm 7.62 mm 4.44 mm CVCO33CC Cut Tape
Crystek Corporation VCO Oscillators 760-860 MHZ 2.8V Hindi Naka-stock
VCO 760 MHz to 860 MHz 47 pF 2.66 V 2.94 V 300 mVDC to 4.7 VDC - 4 dBm - 15 dBc 22 mA - 105 dBc/Hz 0.7 MHz/V 40 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape