Mga Varistor

Mga Resulta: 21,690
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,962May Stock
Cut Tape
₱40.49
₱25.83
₱25.21
₱22.39
Reel
₱17.85
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

TDK Varistors 440VAC 10% 7mm StandarD 5,912May Stock
Cut Tape
₱29.45
₱18.34
₱14.60
₱13.44
Reel
₱10.49
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 385VAC 10% 14mm StandarD 4,522May Stock
Cut Tape
₱33.74
₱21.04
₱16.99
₱16.20
Reel
₱12.82
Min.: 1
Mult.: 1
: 4,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 175VAC 10% 20mm SuperioR MP 1,495May Stock
₱93.87
₱61.96
₱54.85
₱51.47
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 12 kA 180 J 1.8 nF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 20mm StandarD 1,572May Stock
Cut Tape
₱67.49
₱44.05
₱36.38
₱34.85
Reel
₱32.09
Min.: 1
Mult.: 1
: 2,000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11Vrms 120A 4,666May Stock
Cut Tape
₱31.29
₱19.45
₱15.71
₱14.97
Reel
₱13.31
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 60VAC 10% 4032mm 2,085May Stock
₱50.31
₱32.27
₱26.44
₱25.28
Min.: 1
Mult.: 1
Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack

TDK Varistors 250VAC 10% 10mm AdvanceD 2,885May Stock
₱67.49
₱40.31
₱25.34
₱19.02
Reel
₱14.42
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack
Vishay / BC Components Varistors 0402 7volts 20A 11.0V to 14.0V 16,013May Stock
Cut Tape
₱8.59
₱5.15
₱3.99
₱3.80
Reel
₱3.19
Min.: 1
Mult.: 1
: 10,000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 9 VDC 14 V 20 V 20 A 0.05 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 175VAC 10% 5mm StandarD 7,438May Stock
₱16.56
₱10.18
₱8.04
₱7.61
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 75 pF - 40 C + 105 C Bulk

TDK Varistors 60VAC 10% 10mm StandarD 4,437May Stock
Cut Tape
₱30.68
₱19.02
₱15.34
₱14.60
Reel
₱13.01
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 14mm StandarD 3,940May Stock
Cut Tape
₱36.81
₱23.19
₱18.77
₱17.91
Reel
₱16.01
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 14mm, 300Vac, 10%, Compact Series 6,139May Stock
₱26.99
₱16.87
₱13.56
₱12.88
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7,442May Stock
₱26.99
₱16.87
₱13.56
₱12.88
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5,018May Stock
Cut Tape
₱70.55
₱42.64
₱27.18
₱20.67
Reel
₱15.52
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 230Vrms Reel In-Line 9,093May Stock
Cut Tape
₱161.35
₱79.14
₱71.17
₱51.17
Reel
₱49.39
Min.: 1
Mult.: 1
: 400
IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 1A 15pF 20,673May Stock
Cut Tape
₱6.75
₱4.11
₱3.13
₱2.94
Reel
₱2.52
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 49 V 1 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200 7,394May Stock
Cut Tape
₱17.18
₱10.43
₱8.22
₱7.79
Reel
₱6.81
Min.: 1
Mult.: 1
: 2,000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 95VAC 10% 7mm StandarD 6,000May Stock
Cut Tape
₱22.09
₱13.44
₱10.67
₱10.12
Reel
₱8.34
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 250 A 7.6 J 335 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,469May Stock
₱38.04
₱23.99
₱19.45
₱18.53
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 40VAC 10% 7mm StandarD 8,385May Stock
₱17.79
₱10.80
₱8.53
₱8.10
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 10mm AdvanceD 3,940May Stock
₱21.47
₱14.23
₱12.02
₱11.53
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm AdvanceD 2,701May Stock
₱65.03
₱42.33
₱34.91
₱33.50
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm AdvanceD 2,792May Stock
₱63.80
₱41.23
₱33.99
₱32.52
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7,628May Stock
Cut Tape
₱49.69
₱32.15
₱20.00
₱13.68
Reel
₱6.93
Min.: 1
Mult.: 1
: 4,000
Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape