Mga Varistor

Mga Resulta: 21,691
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V 16,553May Stock
Cut Tape
₱63.80
₱41.23
₱33.99
₱32.58
Reel
₱29.82
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 115 VAC 150 VDC 180 V 360 V 400 A 3.2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 420Vrms Bulk In-Line 5,065May Stock
₱157.06
₱79.14
₱73.01
₱60.61
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors PV 300V 10% 8,604May Stock
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.15
Reel
₱21.23
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 11VAC 10% 7mm StandarD 22,892May Stock
₱17.79
₱10.80
₱8.53
₱8.10
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 0.8 J 2.75 nF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 7mm StandarD 21,134May Stock
₱15.34
₱9.26
₱7.30
₱6.87
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 7mm AdvanceD 25,449May Stock
₱16.56
₱10.06
₱7.98
₱7.55
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 7mm StandarD 24,008May Stock
₱19.63
₱12.02
₱9.57
₱9.08
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 10mm StandarD 6,115May Stock
₱45.40
₱28.96
₱23.62
₱22.58
Min.: 1
Mult.: 1
B722xxS0 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm SuperioR MP 1,645May Stock
₱147.24
₱100.00
₱89.57
₱84.66
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 540 J 500 pF - 40 C + 105 C Bulk
TDK Varistors 14Vrms 120A 55,356May Stock
Cut Tape
₱31.29
₱19.45
₱15.71
₱14.97
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 150VAC 10% 3225mm 4,059May Stock
₱58.28
₱37.67
₱30.98
₱29.63
Min.: 1
Mult.: 1
Automotive Standard MLVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Blister Pack
TDK Varistors 250VAC 10% 3225mm 25,174May Stock
Cut Tape
₱51.53
₱32.94
₱26.99
₱25.28
Reel
₱19.75
Min.: 1
Mult.: 1
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 4032mm 5,856May Stock
₱62.58
₱40.49
₱33.37
₱31.96
Min.: 1
Mult.: 1
Standard Telecom MLVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 17 J 115 pF - 40 C + 85 C Blister Pack


TDK Varistors 275VAC 10% 4032mm 2,645May Stock
₱73.62
₱47.91
₱39.63
₱38.04
Min.: 1
Mult.: 1
Automotive SHCV 275 VAC Blister Pack
TDK Varistors 275VAC 10% 5mm StandarD 121,280May Stock
₱16.56
₱10.18
₱8.04
₱7.61
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 14mm StandarD 8,997May Stock
Cut Tape
₱22.70
₱14.05
Reel
₱13.62
₱12.94
₱9.02
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 460VAC 10% 14mm StandarD 16,595May Stock
₱43.56
₱27.61
₱22.27
₱19.51
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm SuperioR MP 6,401May Stock
₱47.85
₱38.96
₱35.09
₱21.41
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3,152May Stock
₱104.91
₱69.94
₱62.58
₱58.41
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm AdvanceD 15,291May Stock
₱73.62
₱48.10
₱34.54
₱33.74
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistors 0805 30V 80A 200pF 14,410May Stock
Cut Tape
₱24.54
₱15.21
₱12.15
₱11.53
Reel
₱10.43
Min.: 1
Mult.: 1
: 3,000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 11V 200A 800pF 8,967May Stock
Cut Tape
₱36.20
₱22.70
₱18.41
₱17.55
Reel
₱15.95
Min.: 1
Mult.: 1
: 3,000
CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 59VDC 3500pF 1500A 8,095May Stock
Cut Tape
₱76.69
₱50.18
₱44.36
₱41.60
Reel
₱34.66
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 300VAC 10% 4032mm 11,332May Stock
₱51.53
₱33.25
₱27.24
₱26.07
Min.: 1
Mult.: 1
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 90 pF - 40 C + 85 C Blister Pack
TDK Varistors 0612 50V 30A 56pF 10,914May Stock
Cut Tape
₱31.29
₱19.75
₱17.98
₱17.73
Reel
₱17.30
Min.: 1
Mult.: 1
: 3,000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel