Mga Varistor

Mga Resulta: 21,690
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors RADIAL 34MM 275VAC 180May Stock
₱1,321.48
₱1,134.98
₱1,051.54
₱915.34
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 900pF 5,828May Stock
₱34.97
₱22.02
₱19.20
₱17.91
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 14 mm 4.5 kA 42 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 6,978May Stock
₱27.61
₱17.24
₱14.97
₱14.48
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 100A 190pF 8,555May Stock
Cut Tape
₱28.83
₱18.04
₱15.64
₱14.48
Reel
₱10.18
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 0.3 J 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7,324May Stock
Cut Tape
₱95.09
₱63.19
₱56.01
₱52.64
Reel
₱42.09
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.47pF 1 35 V 30,095May Stock
Cut Tape
₱9.82
₱5.89
₱4.54
₱4.29
Reel
₱3.50
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 135 V 110 V 700 mJ 0.47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26V 250pF 50-100% 16,717May Stock
Cut Tape
₱23.93
₱14.97
₱11.96
₱11.41
Reel
₱9.75
Min.: 1
Mult.: 1
: 10,000
VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 31Vdc 1.7J 57V 1210 AEC-Q200 6,922May Stock
Cut Tape
₱61.96
₱40.12
₱33.01
Reel
₱30.80
₱29.57
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 57 V 300 A 1.7 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 12,301May Stock
Cut Tape
₱27.61
₱17.18
₱13.80
₱13.13
Reel
₱11.96
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 3,157May Stock
Cut Tape
₱111.66
₱74.23
₱60.80
₱57.12
Reel
₱45.09
Min.: 1
Mult.: 1
: 1,000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 275 VAC 305J 730V-CL 10KA-PK 3,267May Stock
₱138.65
₱93.25
₱83.44
₱77.91
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 23 mm 10 kA 305 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 20mm 5,820May Stock
Cut Tape
₱47.24
₱30.12
₱24.60
Reel
₱24.60
₱22.94
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 820volts 20mm 18,487May Stock
₱76.69
₱50.06
₱44.29
₱41.04
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Bourns Varistors 38 VDC .1J 77V-CL 160PF 35,576May Stock
Cut Tape
₱11.04
₱6.44
₱5.03
₱4.72
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5,382May Stock
Cut Tape
₱46.63
₱29.82
₱24.29
₱23.25
Reel
₱22.33
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5,287May Stock
Cut Tape
₱93.25
₱61.96
₱53.19
₱50.80
Reel
₱42.21
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 22,084May Stock
Cut Tape
₱12.88
₱7.61
₱5.95
₱5.64
Reel
₱4.97
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,180May Stock
Cut Tape
₱162.58
₱121.47
₱111.04
₱99.39
Reel
₱79.14
Min.: 1
Mult.: 1
: 300
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3,116May Stock
₱139.88
₱104.30
₱95.71
₱82.21
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 510 VAC 902 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 3,718May Stock
Cut Tape
₱95.09
₱63.19
₱56.01
₱52.64
Reel
₱45.40
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM 3,233May Stock
₱178.53
₱130.06
₱123.31
₱107.98
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 2500pF 8,574May Stock
₱116.57
₱85.89
₱66.87
₱59.02
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 550 VAC 550 VDC 968 V 1.435 kV 20 mm 9 kA 450 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 70pF 4,988May Stock
₱63.80
₱41.90
₱37.06
₱34.72
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 48VDC 0.9J 800pF 60. 5 V 110V 3,865May Stock
Cut Tape
₱56.44
₱36.44
₱29.94
₱28.65
Reel
₱26.69
Min.: 1
Mult.: 1
: 2,000
VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 48 VDC 60.5 V 110 V 220 A 900 mJ 800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 32,259May Stock
Cut Tape
₱20.25
₱12.39
₱9.88
₱9.39
Reel
₱8.90
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel