Non-Inverting Mga Galvanically Isolated Gate Driver

Mga Resulta: 313
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Channel Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Pd - Power Dissipation Propagation Delay - Max Tagal ng Pagtaas Tagal ng Pagbagsak Kuwalipikasyon Current ng Output Supply Voltage - Max Supply Voltage - Min Packaging
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 6,695May Stock
Cut Tape
₱136.20
₱101.23
₱92.03
₱82.21
Reel
₱69.94
Min.: 1
Mult.: 1
: 2,500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,411May Stock
₱150.31
₱122.70
₱110.43
₱106.14
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2,179May Stock
Cut Tape
₱131.29
₱97.55
₱88.96
₱79.14
Reel
₱66.87
Min.: 1
Mult.: 1
: 2,500
STGAP2S SMD/SMT SOIC-8 - 40 C + 125 C 850 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 1,262May Stock
₱221.47
₱199.39
₱196.32
₱195.71
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2,184May Stock
Cut Tape
₱136.20
₱101.23
₱92.03
₱82.21
Reel
₱69.94
Min.: 1
Mult.: 1
: 2,500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4,352May Stock
Cut Tape
₱136.20
₱101.23
₱92.03
₱82.21
Reel
₱73.01
Min.: 1
Mult.: 1
: 2,500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 3,655May Stock
Cut Tape
₱136.20
₱101.23
₱92.03
₱82.21
Reel
₱73.01
Min.: 1
Mult.: 1
: 2,500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 4,041May Stock
₱363.19
₱276.69
₱237.42
₱227.00
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 4,765May Stock
Cut Tape
₱126.38
₱97.55
₱88.96
₱79.14
Reel
₱62.58
Min.: 1
Mult.: 1
: 2,500
STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 3,924May Stock
Cut Tape
₱97.55
₱71.78
₱65.03
₱57.61
Reel
₱49.75
Min.: 1
Mult.: 1
: 2,500
NCD57201 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns 1.9 A 20 V 11 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 1,317May Stock
Cut Tape
₱340.49
₱276.08
₱241.72
₱220.25
Reel
₱196.93
Min.: 1
Mult.: 1
: 1,000
STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate drive 26May Stock
₱363.19
₱276.69
₱241.11
₱235.58
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO dual isolated gate driver 20May Stock
₱374.85
₱287.12
₱248.47
₱231.29
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO HS/LS isolated gate drive 3May Stock
₱314.73
₱236.81
₱209.82
₱192.64
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 46May Stock
₱363.19
₱276.69
₱255.22
₱233.74
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITHOUT PINS 12&13 951May Stock
Cut Tape
₱292.03
₱222.70
₱204.91
₱185.28
₱176.69
Reel
₱165.65
Min.: 1
Mult.: 1
: 1,000
NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER W 970May Stock
Cut Tape
₱292.03
₱222.70
₱204.91
₱185.28
Reel
₱165.65
Min.: 1
Mult.: 1
: 1,000
NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotiv 5kV High Side/Low Side Drivers 37May Stock
₱495.09
₱394.48
₱374.85
₱335.58
Min.: 1
Mult.: 1
Si823Hx SMD/SMT SOIC-14 - 40 C + 125 C 30 ns 12 ns 12 ns 4 A, 4 A 5.5 V 3 V Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2,283May Stock
Cut Tape
₱136.20
₱101.23
₱92.03
₱82.21
Reel
₱69.94
Min.: 1
Mult.: 1
: 2,500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 1,351May Stock
Cut Tape
₱147.24
₱108.59
₱98.77
₱88.34
Reel
₱76.07
Min.: 1
Mult.: 1
: 2,500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 25May Stock
800Inaasahan 6/25/2027
₱359.51
₱274.85
₱236.81
₱225.77
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO dual isolated gate driver 85May Stock
₱304.91
₱232.52
₱203.68
₱189.57
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 46May Stock
₱365.65
₱279.14
₱255.22
₱231.29
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver 2May Stock
₱375.46
₱286.50
₱258.90
₱237.42
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver 62May Stock
₱319.02
₱252.76
₱246.01
₱225.77
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube