Visaton Mga Audio at Signal Transformer

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Istilo ng Termination Range ng Frequency Pangunahing Impedance Pangalawang Impedance Dami ng Channel Haba Lapad Taas
Visaton Audio Transformers / Signal Transformers 100 V transformer for loudspeakers in PA systems (4 8 & 16ohm) 50 19000Hz 12May Stock
₱1,028.84
₱914.73
₱882.21
₱860.13
Min.: 1
Mult.: 1
Audio Transformers SMD/SMT 50 Hz to 19 kHz 16 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single 50 mm 15 mm 43 mm
Visaton Audio Transformers / Signal Transformers 100 V transformer for loudspeakers in PA systems (4 & 8ohm) 20 20000Hz 5May Stock
₱1,142.34
₱1,015.34
₱979.15
₱954.61
Min.: 1
Mult.: 1
Audio Transformers SMD/SMT 20 Hz to 20 kHz 3.3 kOhms 4 Ohms, 8 Ohms Single 42 mm 21 mm 52 mm
Visaton Audio Transformers / Signal Transformers 100 V transformer for loudspeakers in PA systems. Allows all 4 & 8ohm speakers 19May Stock
₱1,163.20
₱964.42
₱876.69
₱815.34
Min.: 1
Mult.: 1
Audio Transformers SMD/SMT 30 Hz to 22 kHz 6.7 kOhms 4 Ohms, 8 Ohms Single 43 mm 18.6 mm 36 mm