2840 Mga Power Transformer - Board Mount

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Pangunahing Voltage Rating Rating ng Pangalawang Voltage Rating ng Power Rating ng Pangalawang Current Isitilo ng Mounting Pangunahing Winding Pangalawang Winding Haba Lapad Taas Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 89May Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 1.2 VA 40 mA/80 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 100
Mult.: 100

115 VAC, 230 VAC 28 V CT/14 V 1.2 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC