MISC Serye Mga RF inductor - Leaded

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Istilo ng Termination Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Termination Isitilo ng Mounting Haba Diyametro Core Material Series Packaging
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 3uH, Tol 20% 724May Stock
1,500Inaasahan 10/16/2026
Min.: 1
Mult.: 1
: 1,500

Axial Unshielded 3 uH 20 % 2 A 93 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel, Cut Tape
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 2uH, Tol 20%
1,500Inaasahan 8/31/2026
Min.: 1
Mult.: 1
: 1,500

Suppression Coil Axial 5 mm x 12 mm Unshielded 2 uH 20 % 3 A 54 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5 mm Iron Dust MISC Reel, Cut Tape
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 100uH, Tol 20% Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

Axial Unshielded 100 uH 20 % 150 mA 22.8 Ohms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 14uH, Tol 20% Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

Axial Unshielded 14 uH 20 % 700 mA 912 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 1uH, Tol 20% Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

Suppression Coil Axial 5 mm x 12 mm Unshielded 1 uH 20 % 4 A 18 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5 mm Iron Dust MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 30uH, Tol 20% Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

Axial Unshielded 30 uH 20 % 400 mA 3.24 Ohms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 40uH, Tol 20% Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

Axial Unshielded 40 uH 20 % 300 mA 4.29 Ohms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 6uH, Tol 20% Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

Axial Unshielded 6 uH 20 % 1.5 A 228 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel