RISC-V Core RF System on a Chip - SoC

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Core Frequency ng Pagpapatakbo Maximum na Bilis ng Data Output Power Pagkasensitibo Supply Voltage - Min Supply Voltage - Max Tinatanggap na Supply Current Tina-transmit na Supply Current Laki ng Memory ng Program Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Packaging
Espressif Systems RF System on a Chip - SoC ESP32-C3FH4X is an low-power and highly-integrated MCU-based solution that supports 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE) 10,497May Stock
₱153.38
₱132.52
₱125.15
₱115.34
Min.: 1
Mult.: 1
RISC-V 150 Mbps 20 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 4 MB - 40 C + 105 C QFN-32
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40 C - +105 C 5,937May Stock
Cut Tape
₱153.38
₱132.52
₱125.15
₱115.34
Reel
₱79.76
Min.: 1
Mult.: 1
: 5,000
BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 4 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP8685H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C - +105C 1,168May Stock
5,000Inaasahan 11/2/2026
₱174.23
₱150.31
₱142.33
₱130.68
Min.: 1
Mult.: 1
BLE 5.0, Wi-Fi RISC-V 2.412 GHz to 2.484 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 384 kB, 4 MB - 40 C + 105 C QFN-28
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm 940May Stock
5,000Inaasahan 11/30/2026
Cut Tape
₱65.64
Reel
₱61.35
Min.: 1
Mult.: 1
: 5,000
BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 384 kB - 40 C + 105 C QFN-32 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC Ultra-low-power SoC with 32-bit RISC-V single-core microprocessor
3,000Inaasahan 11/25/2026
₱325.16
₱214.73
₱195.71
₱167.49
Min.: 1
Mult.: 1
Bluetooth, Thread, Wi-Fi 6, Zigbee RISC-V 2.4 GHz, 5 GHz 150 Mbps 20 dBm - 107 dBm 3 V 3.6 V 78 mA, 79 mA, 87 mA, 110 mA 320 mA, 331 mA, 337 mA, 408 mA 2 MB - 40 C + 105 C QFN-48
Espressif Systems RF System on a Chip - SoC 32-bit RISC-V single-core microprocessor
5,000Inaasahan 11/25/2026
₱276.08
₱182.21
₱166.26
₱142.33
Min.: 1
Mult.: 1
Bluetooth, Wi-Fi RISC-V 2.412 GHz to 2.484 GHz 150 Mbps 20 dBm - 106 dBm 3 V 3.6 V 81 mA, 88 mA 283 mA, 360 mA 8 MB - 40 C + 105 C QFN-40
Telink RF System on a Chip - SoC BLE 5.2 + 15.4 SoC, 1MB Flash, temp -40C to 85C, 48 Pin Hindi Naka-stock
₱166.87
Min.: 3,000
Mult.: 3,000
RISC-V 2.4 GHz 2 Mbps 10 dBm - 95.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 1 MB - 40 C + 85 C QFN-48