AcSiP RF System on a Chip - SoC

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Frequency ng Pagpapatakbo Maximum na Bilis ng Data Output Power Pagkasensitibo Supply Voltage - Min Supply Voltage - Max Tinatanggap na Supply Current Tina-transmit na Supply Current Laki ng Memory ng Program Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Packaging
AcSiP RF System on a Chip - SoC ST50H Module 168May Stock
₱551.54
Min.: 1
Mult.: 1
ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag
AcSiP RF System on a Chip - SoC AI50H Module 105May Stock
₱612.89
Min.: 1
Mult.: 1
ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.5 mA 128 mA 256 kB - 40 C + 85 C LGA-58 Bag
AcSiP RF System on a Chip - SoC ST50H Module 326May Stock
₱551.54
Min.: 1
Mult.: 1
ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag
AcSiP RF System on a Chip - SoC ST50H Module
308Inoorder
₱306.75
Min.: 1
Mult.: 1
865 MHz to 928 MHz 62.5 kbps, 300 kbps 22 dBm - 137 dBm 1.8 V 3.7 V 5.6 mA 121 mA - 40 C + 85 C LGA-29 Bag