Analog Devices Inc.
CML Micro
Guerrilla RF
Infineon
Innovative Sensor Technology
MACOM
Marki Microwave
Microchip
Mini-Circuits
Qorvo
Spectrum Control
Texas Instruments
0 Hz to 2.4 GHz
0 Hz to 2.7 GHz
0 Hz to 20 GHz
0 Hz to 26.5 GHz
0 Hz to 30 GHz
0 Hz to 40 GHz
6 Hz to 18 GHz
1 MHz to 200 MHz
6 MHz to 18 MHz
10 MHz to 10 GHz
10 MHz to 11 GHz
10 MHz to 6 GHz
50 MHz to 1.5 GHz
50 MHz to 500 MHz
100 MHz to 3 GHz
136 MHz to 1 GHz
250 MHz to 4 GHz
400 MHz to 2.7 GHz
400 MHz to 4 GHz
600 MHz to 2.7 GHz
2 V to 4 V
2 V to 7.5 V
3 V
3 V to 13 V
3 V to 5.5 V
3.2 V to 3.45 V
3.3 V
3.3 V to 5 V
3.3 V to 7 V
3.5 V to 5 V
4 V to 6 V
4.75 V to 5.25 V
5 V
5 V to 8 V
6 V
6 V to 9.5 V
7 V
8 V
9 V
10 V
9.3 mA
26.5 mA
29 mA
30.4 mA
40 mA
60 mA
64 mA
65 mA
75 mA
90 mA
95 mA
97 mA
100 mA
102 mA
104 mA
110 mA
127 mA
133 mA
138 mA
140 mA
10 dB
11.2 dB
11.9 dB
12 dB
13 dB
13.5 dB
14.6 dB
15 dB
15.5 dB
15.8 dB
16 dB
16.9 dB
17 dB
17.5 dB
18 dB
19 dB
19.5 dB
20 dB
20.8 dB
21 dB
1.9 dB
2 dB
2.5 dB
2.6 dB
2.7 dB
3 dB
3.3 dB
3.5 dB
3.8 dB
3.9 dB
4 dB
4.1 dB
4.4 dB
4.5 dB
4.7 dB
4.8 dB
5 dB
5.2 dB
5.3 dB
5.5 dB
AQFN-12
BT1165
Die
LFCSP-16
LFCSP-24
PQFN-16
QFN
QFN-16
QFN-20
QFN-24
QFN-28
QFN-32
QFN-EP-24
SMT-16
SMT-32
SOT-343-4
SOT-89-3
VQFN-16
VQFN-24
WQFN-HR -12
GaAs
GaAs InGaP
GaN
GaN SiC
Si
SiGe
6.7 dBm
7.5 dBm, 11 dBm, 12.5 dBm, 15 dBm
11 dBm
12 dBm
14 dBm
15 dBm
16 dBm
16.5 dBm
18 dBm
19 dBm
20 dBm
21 dBm
21.5 dBm
22 dBm
23 dBm
24 dBm
24.5 dBm
24.6 dBm
25 dBm
25.4 dBm
20.5 dBm
21 dBm, 30 dBm, 34 dBm, 37 dBm
22 dBm
24 dBm
25 dBm
25.5 dBm
26 dBm
27 dBm
28 dBm
29 dBm
30 dBm
30.5 dBm
31 dBm
31.1 dBm
31.5 dBm
32 dBm
33 dBm
33.5 dBm
33.8 dBm
34 dBm
- 65 C
- 55 C
- 45 C
- 40 C
- 20 C
+ 85 C
+ 90 C
+ 95 C
+ 105 C
+ 115 C
+ 150 C
ADL5320
ADL5324
ADL5606
AVA
BGA614
BGA616
CMD170
CMD192
CMD231
CMD232
CMD233
CMD238
CMD243
CMD244
CMD291
CMD292
CMD293
CMD295
CMD304
CMD311
Cut Tape
Gel Pack
MouseReel
Reel
Tray
Waffle