RF Detector

Mga Resulta: 213
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Range ng Frequency Dynamic Range dB Kumpigurasyon Supply Voltage ng Pagpapatakbo Maximum na Diode Capacitance Karaniwang Voltage Sensitivity Teknolohiya Maximum na Operating Temperature Minimum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Mini-Circuits RF Detector POWER DETECTOR / 1.85MM / ROHS 4May Stock
₱78,508.37
Min.: 1
Mult.: 1
Power Detector 100 MHz to 67 GHz - 35 dB to 0 dB 3.3 V + 85 C - 40 C Screw Tray
Radiall RF Detector DETECTOR: N-BNC 1-10GHZ HG NEGATIVE 3May Stock
₱81,398.57
Min.: 1
Mult.: 1
Crystal Coaxial Detector 10 MHz to 10 GHz Single Si + 125 C - 55 C Screw Bulk
Analog Devices RF Detector 450 MHz TO 6000 MHz TruPwr Detector
2,759May Stock
₱370.55
₱362.58
₱354.60
₱347.85
Min.: 1
Mult.: 1
Max.: 2,207
Power Detector 6 GHz 35 dB Single 2.5 V to 3.3 V Si + 85 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Analog Devices RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB
1,746May Stock
Cut Tape
₱1,286.51
₱1,028.23
₱963.20
₱909.21
Min.: 1
Mult.: 1
Max.: 1,396
RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices RF Detector CSP 0.1 TO 2.5GHz RF Detector/Controller
10,065May Stock
Cut Tape
₱302.46
₱230.06
₱212.27
₱192.64
Reel
₱166.26
Min.: 1
Mult.: 1
Max.: 8,052
: 3,000
RF Detector/Controller 100 MHz to 2.4 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Detector 50MHz to 1000MHz, 75dB Logarithmic Detec
3,330May Stock
Cut Tape
₱462.58
₱452.15
₱442.33
₱433.74
Reel
₱407.98
Min.: 1
Mult.: 1
Max.: 2,664
: 2,500
Logarithmic Detector/Controller 50 MHz to 1 GHz 75 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Crest Factor Detector 800MHz-3.8GHz
5,943May Stock
₱1,282.83
₱1,025.16
₱960.74
₱889.58
Min.: 1
Mult.: 1
Max.: 4,754
6 GHz 2.5 V to 3.3 V Si + 85 C - 40 C SMD/SMT WLCSP-8 Cut Tape
Analog Devices RF Detector dig Phase-freq Detector , 0.01 - 1.3 GHz
252May Stock
Cut Tape
₱4,890.21
₱4,066.89
₱3,886.52
₱3,885.91
₱3,885.91
Min.: 1
Mult.: 1
Max.: 201
Digital Phase-Frequency Detector 10 MHz to 1.3 GHz 20 dB Single 4.8 V, 5 V, 5.2 V Si + 85 C - 40 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ SD &
598May Stock
Cut Tape
₱355.83
₱271.17
₱250.31
₱226.38
₱215.34
Reel
₱215.34
Min.: 1
Mult.: 1
Max.: 478
: 500
RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS TruPwr Detectors
1,879May Stock
Cut Tape
₱463.81
₱358.90
₱332.52
₱303.07
Reel
₱261.35
Min.: 1
Mult.: 1
Max.: 1,503
: 1,500
Detector/Trigger 0 Hz to 6 GHz 37 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 3GHz RF Pwr Detector in SC70 P
567May Stock
Cut Tape
₱367.49
₱280.37
₱258.28
₱234.36
₱222.70
Reel
₱222.70
Min.: 1
Mult.: 1
Max.: 453
: 500
RF Power Detector 300 MHz to 3 GHz 36 dB Single 2.7 V to 6 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain
3,225May Stock
Cut Tape
₱447.86
₱346.01
₱320.25
₱292.03
Reel
₱269.94
Min.: 1
Mult.: 1
Max.: 2,580
: 500
RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Detector 50MHz to 1000MHz, 75dB Logarithmic Detec
1,403May Stock
₱462.58
₱452.15
₱442.33
₱433.74
Min.: 1
Mult.: 1
Max.: 1,122
Logarithmic Detector/Controller 50 MHz to 1 GHz 75 dB Single 2.75 V to 5.25 V Si + 85 C - 40 C SMD/SMT TDFN-8 Tube
Fairview Microwave RF Detector Power Detector, 50 MHz to 3 GHz, SMA, Postive Output Slope 1May Stock
₱36,727.79
₱32,749.24
Min.: 1
Mult.: 1
Radar 50 MHz to 3 GHz 60 dB 5 V + 85 C - 40 C Bag
Fairview Microwave RF Detector Biased Detector With SMA Male to SMA Female and Positive Video Out Operating From 8 GHz to 18 GHz 1May Stock
₱28,860.27
₱25,378.04
Min.: 1
Mult.: 1
8 GHz to 18 GHz + 125 C - 55 C Bag
Analog Devices / Maxim Integrated RF Detector RF POWER DETECTOR
2,584May Stock
Cut Tape
₱62.58
₱61.35
₱60.31
₱59.08
Reel
₱56.44
Min.: 1
Mult.: 1
Max.: 2,067
: 2,500
RF Power Detector 450 MHz to 2.5 GHz 5 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Detector 2.5GHz 45dB RF-Detecting Controllers
2,496May Stock
Cut Tape
₱227.61
₱222.70
₱217.79
₱213.50
Min.: 1
Mult.: 1
Max.: 1,996
RF Detector/Controller 100 MHz to 2.5 GHz 45 dB Single 2.7 V to 5.5 V 5 pF Si + 85 C - 40 C SMD/SMT UMAX-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS pow Det , w/ Peak Hold, DC - 3.9 GHz
696May Stock
₱1,446.63
₱1,156.45
₱1,084.05
₱1,004.91
Min.: 1
Mult.: 1
Max.: 705
RMS Power Detector 0 Hz to 3.9 GHz 68 dB Single 3.8 V Si + 85 C - 40 C SMD/SMT QFN-24 Cut Tape
Analog Devices RF Detector 450 MHz TO 6000 MHz TruPwr Detector
1,241May Stock
₱531.29
₱409.82
₱379.14
₱346.01
₱320.25
Min.: 1
Mult.: 1
Max.: 992
RMS Power Detector 450 MHz to 6 GHz 35 dB Single 2.5 V to 3.3 V Si + 85 C - 40 C SMD/SMT WLCSP-4 Cut Tape
Analog Devices RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed
606May Stock
Cut Tape
₱385.28
₱295.09
₱273.01
₱248.47
₱243.56
₱243.56
Min.: 1
Mult.: 1
Max.: 484
RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 2.5GHz 50dB GSM Power Amp Controller
341May Stock
₱314.73
₱236.81
₱217.79
₱196.93
₱186.50
Min.: 1
Mult.: 1
Max.: 272
RF Detector/Controller 100 MHz to 2.5 GHz 50 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Analog Devices / Maxim Integrated RF Detector 2.5GHz 45dB RF-Detecting Controllers
311May Stock
₱408.59
₱313.50
₱278.53
₱262.58
Min.: 1
Mult.: 1
Max.: 248
RF Detector/Controller 100 MHz to 2.5 GHz 45 dB Single 2.7 V to 5.5 V 5 pF Si + 85 C - 40 C SMD/SMT UMAX-8 Tube
Guerrilla RF RF Detector Logarithmic Average Power Detector; 0.1 - 6.0 GHz 178May Stock
2,500Inaasahan 10/30/2026
Cut Tape
₱160.12
₱119.02
₱108.59
₱97.55
₱92.03
Reel
₱77.30
Min.: 1
Mult.: 1
: 2,500
Logarithmic Power Detector 100 MHz to 6 GHz 20 dB Single 2.7 V to 5 V InGaP + 105 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape

Asahi Kasei Microdevices RF Detector IF Filter+FM detector, IFBPF:+-7.5kHz-+-2kHz 845May Stock
Cut Tape
₱367.49
₱281.60
₱260.12
₱236.81
Reel
₱222.70
Min.: 1
Mult.: 1
: 1,000
RF/IF Detector 45.9 MHz to 57.6 MHz 2.6 V to 5.5 V 26 pF + 85 C - 40 C SMD/SMT QFNJ-32 Reel, Cut Tape
Analog Devices RF Detector uSOIC 0.1 TO 2.4GHz Power Detector
2,018May Stock
Cut Tape
₱1,663.20
₱1,626.39
₱1,591.42
₱1,559.52
Min.: 1
Mult.: 1
Max.: 1,614
Logarithmic Detector/Controller 70 dB 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel