Semtech RF Transceiver

Mga Resulta: 29
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Range ng Frequency Maximum na Bilis ng Data Format ng Modulation Supply Voltage - Min Supply Voltage - Max Tinatanggap na Supply Current Tina-transmit na Supply Current Output Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Interface Package / Case Packaging
Semtech RF Transceiver LoRa Smart Home low pwr 150-960MHz ISM 4,608May Stock
Cut Tape
₱433.13
₱319.02
₱298.77
₱255.22
Reel
₱230.06
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 150 MHz to 960 MHz 300 kb/s 1.8 V 3.7 V 10.1 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel

Semtech RF Transceiver RF Front End Transceiver 2,514May Stock
Cut Tape
₱825.16
₱665.65
₱619.64
₱568.71
Reel
₱498.16
Min.: 1
Mult.: 1
: 3,000
ISM 400 MHz to 510 MHz FSK, OFDM, OQPSK 2.7 V 3.6 V 18 mA 60 mA 7 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1211I084TRT 8,732May Stock
Cut Tape
₱319.63
₱258.28
₱241.11
₱220.25
Reel
₱185.28
Min.: 1
Mult.: 1
: 3,000
FSK/OOK 863 MHz to 870 MHz, 902 MHz to 928 MHz, 950 MHz to 960 MHz 200 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver RF FRONT-END TRANSCEIVER 4,451May Stock
Cut Tape
₱825.16
₱665.65
₱619.64
₱568.71
Reel
₱495.09
Min.: 1
Mult.: 1
: 3,000
ISM 862 MHz to 1.02 GHz FMSK, GMSK, MSK, OFDM, OQPSK 2.7 V 3.6 V 20 mA 58 mA 8 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRA 1,346May Stock
Cut Tape
₱370.55
₱309.20
₱290.80
₱266.87
Reel
₱228.22
Min.: 1
Mult.: 1
: 3,000
ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LORA CONCENTRATOR (FOR MOQ 500U/REEL) 126May Stock
Cut Tape
₱5,598.19
₱4,911.68
₱4,527.02
₱4,408.61
Reel
₱4,407.38
Min.: 1
Mult.: 1
: 500
- 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Plus Fourth-gen LoRa IP, Long Range, Low Power, Multi-band LoRa Transceiver 15,414May Stock
Cut Tape
₱603.07
₱523.32
₱495.71
₱457.67
Reel
₱352.76
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 1.6 GHz to 2.5 GHz 2.6 Mb/s FSK, GFSK, GMSK, OOK 1.8 V 3.7 V 6 mA 110 mA 12 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver 15,275May Stock
Cut Tape
₱502.46
₱414.73
₱387.73
₱355.83
Reel
₱299.39
Min.: 1
Mult.: 1
: 3,000
Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1120IMLTRT with Cu Assy 4,317May Stock
Cut Tape
₱895.10
₱750.31
₱704.30
₱649.08
Reel
₱552.15
Min.: 1
Mult.: 1
: 3,000
Wi-Fi 150 MHz to 960 MHz, 1.5611 GHz, 1.57542 GHz, 2.412 GHz to 2.484 GHz 43.3 Mb/s 16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK 1.8 V 3.7 V 11 mA 118 mA 22 dBm - 40 C + 85 C SPI MLPQ-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, Low Power sub- GHz RF Transceiver 44,340May Stock
Cut Tape
₱493.87
₱424.54
₱380.37
₱349.70
Reel
₱301.84
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 15 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 3 BANDS TRANCEIVER
42,000Inaasahan 2/9/2027
Cut Tape
₱661.35
₱539.88
₱501.84
₱467.49
Reel
₱401.23
Min.: 1
Mult.: 1
: 3,000
ISM 137 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel

Semtech RF Transceiver Long range 2.4 GHz Wireless Transceiver 12,204May Stock
Cut Tape
₱452.15
₱369.33
₱341.11
₱313.50
Reel
₱269.94
Min.: 1
Mult.: 1
: 3,000
ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s GFSK 1.8 V 3.7 V 8.2 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Gateway Baseband Transceiver 3,007May Stock
Cut Tape
₱2,388.36
₱2,089.58
₱1,900.01
₱1,787.74
Reel
₱1,698.17
Min.: 1
Mult.: 1
: 3,000
FSK 50 kb/s FSK, GFSK 1.1 V 1.3 V 3.2 mA 7.2 mA - 40 C + 85 C SPI QFN-68 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LONG RANGE WI-FI LOC LORA TRANSCEIVER 2,014May Stock
Cut Tape
₱644.79
₱536.81
₱493.87
₱455.22
Reel
₱400.62
Min.: 1
Mult.: 1
: 3,000
FSK 150 MHz to 960 MHz, 150 MHz to 2.7 GHz 2 Mb/s 1.8 V 3.7 V 7.8 mA 118 mA 22 dBm - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1231 VARIANT FOR 20DBM POWER 2,119May Stock
Cut Tape
₱315.95
₱255.83
₱238.65
₱217.79
Reel
₱184.05
Min.: 1
Mult.: 1
: 3,000
ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.4 V 3.6 V 16 mA 130 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 1,685May Stock
3,000Inaasahan 4/6/2027
Cut Tape
₱299.39
₱234.97
₱215.95
₱195.09
Reel
₱166.87
Min.: 1
Mult.: 1
: 3,000
ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 3,794May Stock
3,000Inaasahan 12/1/2026
Cut Tape
₱292.64
₱239.88
₱223.93
₱203.68
Reel
₱170.55
Min.: 1
Mult.: 1
: 3,000
ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 2,396May Stock
Cut Tape
₱324.54
₱261.96
₱244.79
₱223.93
Reel
₱188.34
Min.: 1
Mult.: 1
: 3,000
ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 600 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 17 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 1,658May Stock
6,000Inaasahan 4/8/2027
Cut Tape
₱595.10
₱500.62
₱480.37
₱450.92
Reel
₱384.05
Min.: 1
Mult.: 1
: 3,000
ISM 860 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, OOK 1.8 V 3.7 V 11.2 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 2 BANDS TRANCEIVER 2,634May Stock
Cut Tape
₱507.98
₱434.36
₱386.51
₱355.22
Reel
₱321.47
Min.: 1
Mult.: 1
: 3,000
ISM 137 MHz to 525 MHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver ULTRALOWPOWER UHF TRANSCEIVER 468May Stock
Cut Tape
₱319.63
₱258.28
₱241.11
₱220.25
Reel
₱185.28
Min.: 1
Mult.: 1
: 3,000
FSK/OOK 300 MHz to 510 MHz 150 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver 490MHZ DVK 2-LAYERS 1May Stock
₱28,270.08
₱23,263.92
₱23,060.85
Min.: 1
Mult.: 1
Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Bulk
Semtech RF Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262) 137May Stock
Cut Tape
₱301.84
₱292.03
₱282.21
Reel
₱282.21
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Reel, Cut Tape, MouseReel

Semtech RF Transceiver PreProduction Sample Wireless Transceiver 33May Stock
3,000Inaasahan 3/25/2027
Cut Tape
₱363.19
₱314.73
₱298.16
₱244.79
Reel
₱227.61
Min.: 1
Mult.: 1
: 3,000
ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s FLRC, FSK, GFSK, LoRa 1.8 V 3.7 V 8.6 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, sub-GHz RF Transceiver 22dBm PA
29,882Inoorder
Cut Tape
₱554.60
₱481.60
₱455.83
₱420.86
₱358.28
Reel
₱358.28
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel