Mga RF Module

Mga Resulta: 1,049
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
M5Stack RF Modules DMX Unit w/ Isolated RS-485/422 Transceiver (CA-IS3092W)
90Inoorder
₱426.38
Min.: 1
Mult.: 1
RF Transceivers RS-485 0 C + 40 C 48 mm x 40 mm x 25 mm
Pasternack RF Modules 1 dB NF, 17 dBm P1dB, 10 MHz to 1,000 MHz, Low Noise Amplifier, 30 dB Gain, SMA
1Inaasahan 11/2/2026
₱64,075.17
₱56,443.84
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Fairview Microwave RF Modules 14 dB DC Coupled Amplifier Operating from DC to 1.5 GHz with 11 dBm P1dB and SMA
1Inaasahan 1/8/2027
₱76,208.97
Min.: 1
Mult.: 1
Bag
Mikroe RF Modules Spatial Anchor R1
2Inaasahan 10/29/2026
₱11,963.25
Min.: 1
Mult.: 1
Digilent RF Modules Software Defined Radio - B205mini-i w/Enclosure Bundle
5Inaasahan 10/27/2026
₱119,632.50
Min.: 1
Mult.: 1
USRP B205
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
373Inoorder
₱843.56
Min.: 1
Mult.: 1
RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Mini-Circuits ZX76-WS+
Mini-Circuits RF Modules SER CONT CABLE W/O CONN RoHS
52Inaasahan 12/21/2026
₱3,790.20
Min.: 1
Mult.: 1
ZX76 - 40 C + 85 C Bulk
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
9Inaasahan 12/28/2026
₱7,903.11
₱7,211.69
Min.: 1
Mult.: 1
ZX60
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
10Inaasahan 12/14/2026
₱8,880.41
₱7,614.15
Min.: 1
Mult.: 1
ZX60
Signalens RF Modules A high performance SDR that comes with blank micro SD card, 4 linearly polarized 5G antennas and SIM cards
122Inoorder
₱93,355.68
Min.: 1
Mult.: 1
SignalSDR Pro Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, USB 3.0 Bulk
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Screened SMT
84Inaasahan 10/20/2026
₱1,215.96
₱1,073.63
₱1,009.21
₱928.23
Min.: 1
Mult.: 1
LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C 23 mm x 20 mm
Pasternack RF Modules 3 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 1.4 GHz with 42 dB Gain, 19 dBm P1dB and SMA 7Available ang Stock ng Pabrika
₱86,840.31
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 1.9 dB NF Low Noise Amplifier, Operating from 6 GHz to 18 GHz with 26 dB Gain, 13 dBm Psat and SMA 1Available ang Stock ng Pabrika
₱158,122.88
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 1.5 dB NF GaN Input Protected Low Noise Amplifier, Operating from 1 GHz to 7 GHz with 42 dB Gain, 25 dBm Psat and SMA 11Available ang Stock ng Pabrika
₱568,668.49
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 5 Watt P3dB, 2 GHz to 4.4 GHz, High Power GaAs Amplifier, SMA, 32 dB Gain, 37 dBm IP3, 10 dB NF 1Available ang Stock ng Pabrika
₱208,918.84
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules 5 Watt Psat, 3.5 GHz to 7 GHz, High Power GaAs Amplifier, SMA, 26 dB Gain, 45 dBm IP3, 11 dB NF 1Available ang Stock ng Pabrika
₱289,914.95
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules 5 Watt Psat, 7.5 GHz to 11 GHz, High Power GaAs Amplifier, SMA, 25 dB Gain 3Available ang Stock ng Pabrika
₱187,334.07
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules 40 dB Gain, 5 Watt P1dB, 17.5 GHz to 21.5 GHz, Hig 1Available ang Stock ng Pabrika
₱431,961.67
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules 22 dBm Psat, 26.5 GHz to 40 GHz, Medium Power Amplifier, 2.92mm Input, 2.92mm Output, 35 dB Gain, 28 dBm IP3, 4.5 dB NF 1Available ang Stock ng Pabrika
₱282,929.02
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules 7.1 Watt Psat, 700 MHz to 2.2 GHz, High Power GaAs Amplifier, SMA, 30 dB Gain, 38.5 dBm IP3, 10 dB NF 2Available ang Stock ng Pabrika
₱298,247.50
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules 43 dB Gain, 25 Watt Psat, 0.15 MHz to 230 MHz, High Power LDMOS Amplifier, SMA Input, SMA Output, 48 dBm IP3, Class AB, with Heatsink 1Available ang Stock ng Pabrika
₱584,082.06
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules 1.6 dB NF Input Protected Low Noise Amplifier, Operating from 30 MHz to 1.5 GHz with 25 dB Gain, 22 dBm P1dB and SMA 12Available ang Stock ng Pabrika
₱73,554.97
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack RF Modules Broadband Low Noise Amplifier, 100 MHz to 18 GHz, 38 dB Gain, 3 dB Noise Figure, 12V, SMA 5Available ang Stock ng Pabrika
₱301,172.67
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack RF Modules Heatsink for amplifier models PE15A4011-4015 and PE15A5004-5009 2Available ang Stock ng Pabrika
₱60,092.33
Min.: 1
Mult.: 1
RF Amplifier Heat Sinks Bulk
Pasternack RF Modules SMA Calibrated Noise Source Module, Output ENR of 23 dB, +28 VDC, 1 GHz to 18 GHz 4Available ang Stock ng Pabrika
₱383,060.20
Min.: 1
Mult.: 1
Calibrated RF Noise Source Generators Bulk