Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz
+1 image
TSX711ILT
STMicroelectronics
1:
₱66.87
17,514 Inoorder
# ng Piyesa ng Mouser
511-TSX711ILT
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz
17,514 Inoorder
Tingnan ang mga Petsa
Lead-Time ng Pabrika:
30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
2.7 MHz
850 mV/us
600 uV
200 pA
16 V
2.7 V
570 uA
70 mA
90 dB
22 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX711
Reel, Cut Tape, MouseReel
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
TSZ122IDT
STMicroelectronics
1:
₱78.53
7,364 Inoorder
# ng Piyesa ng Mouser
511-TSZ122IDT
STMicroelectronics
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
7,364 Inoorder
Tingnan ang mga Petsa
Inoorder:
2,364 Inaasahan 12/21/2026
5,000 Inaasahan 1/20/2027
Lead-Time ng Pabrika:
30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
1 Channel
400 kHz
170 mV/us
1 uV
300 pA
5.5 V
1.8 V
28 uA
8 mA
110 dB
60 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ122
Reel, Cut Tape, MouseReel
Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
+1 image
TSZ181ILT
STMicroelectronics
1:
₱79.14
14,840 Inoorder
# ng Piyesa ng Mouser
511-TSZ181ILT
STMicroelectronics
Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
14,840 Inoorder
Tingnan ang mga Petsa
Inoorder:
2,840 Inaasahan 12/21/2026
12,000 Inaasahan 1/11/2027
Lead-Time ng Pabrika:
30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
3 MHz
4.7 V/us
25 uV
200 pA
5.5 V
2.2 V
800 uA
25 mA, 29 mA
136 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ181
Reel, Cut Tape, MouseReel
Precision Amplifiers Dual Op Amp 500uV 3MHz 2kV
TS512AIYDT
STMicroelectronics
1:
₱169.94
13 May Stock
# ng Piyesa ng Mouser
511-TS512AIYDT
STMicroelectronics
Precision Amplifiers Dual Op Amp 500uV 3MHz 2kV
13 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
3 MHz
1.5 V/us
500 uV
300 nA
30 V
6 V
500 uA
23 mA
90 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS512A
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%)
+2 image
TS512BIYDT
STMicroelectronics
1:
₱141.11
352 May Stock
# ng Piyesa ng Mouser
511-TS512BIYDT
STMicroelectronics
Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%)
352 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
3 MHz
1.072 V/us
500 uV
50 nA
30 V
3 V
500 uA
23 mA
90 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS512B
AEC-Q100
Reel, Cut Tape
Precision Amplifiers 29uA 420 KHz LV Precision RR
+1 image
TSV624AIPT
STMicroelectronics
1:
₱131.90
271 May Stock
# ng Piyesa ng Mouser
511-TSV624AIPT
STMicroelectronics
Precision Amplifiers 29uA 420 KHz LV Precision RR
271 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
420 kHz
190 mV/us
800 uV
10 pA
5.5 V
1.5 V
36 uA
74 mA
60 dB
77 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV624A
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision RR high 500uV 500pF 9nV
TS9222IYDT
STMicroelectronics
1:
₱190.80
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TS9222IYDT
STMicroelectronics
Precision Amplifiers Precision RR high 500uV 500pF 9nV
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
4 MHz
1.3 V/us
500 uV
15 nA
12 V
2.7 V
900 uA
80 mA
65 dB
9 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS9222
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision rail-to-rail input/output 3 MHz single operational amplifier
+1 image
TS9511IYLT
STMicroelectronics
1:
₱76.07
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TS9511IYLT
STMicroelectronics
Precision Amplifiers Precision rail-to-rail input/output 3 MHz single operational amplifier
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
3 MHz
1 V/us
800 uV
30 nA
12 V
2.7 V
950 uA
60 dB
25 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS9511
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision R to R 3 MHz single Op Amp
+1 image
TS9511RIYLT
STMicroelectronics
1:
₱130.06
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TS9511RIYLT
STMicroelectronics
Precision Amplifiers Precision R to R 3 MHz single Op Amp
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
90 dB
SOT-23-5
SMD/SMT
- 40 C
+ 125 C
TS9511
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
TSB712AIYST
STMicroelectronics
1:
₱136.20
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSB712AIYST
STMicroelectronics
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
4,000
Mga detalye
2 Channel
6 MHz
3 V/us
650 uV
900 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB712A
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
TSB7192AIST
STMicroelectronics
4,000:
₱56.75
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSB7192AIST
STMicroelectronics
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 4,000
Mult.: 4,000
Reel :
4,000
Mga detalye
2 Channel
22 MHz
12 V/us
650 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB7192A
Reel
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
TSB7192AIYST
STMicroelectronics
4,000:
₱74.85
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSB7192AIYST
STMicroelectronics
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 4,000
Mult.: 4,000
Reel :
4,000
Mga detalye
2 Channel
22 MHz
12 V/us
650 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB7192A
AEC-Q100
Reel
Precision Amplifiers High-bandwidth, 50MHz, rail-to-rail, 5V cost-effective Opamp
+1 image
TSL6401IYLT
STMicroelectronics
3,000:
₱21.41
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bagong Produkto
# ng Piyesa ng Mouser
511-TSL6401IYLT
Bagong Produkto
STMicroelectronics
Precision Amplifiers High-bandwidth, 50MHz, rail-to-rail, 5V cost-effective Opamp
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 3,000
Mult.: 3,000
Reel :
3,000
Mga detalye
1 Channel
50 MHz
30 V/us
4.5 mV
5.5 V
2.2 V
5.5 mA
54 dB
15 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
Precision Amplifiers
+2 image
TSL6402IDT
STMicroelectronics
5,000:
₱17.12
Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Bagong Produkto
# ng Piyesa ng Mouser
511-TSL6402IDT
Bagong Produkto
STMicroelectronics
Precision Amplifiers
Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Bumili
Min.: 5,000
Mult.: 2,500
Reel :
2,500
Mga detalye
2 Channel
50 MHz
30 V/us
4.5 mV
5.5 V
2.2 V
5.5 mA
54 dB
15 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Precision Amplifiers
+2 image
TSL6402IYDT
STMicroelectronics
2,500:
₱21.04
Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Bagong Produkto
# ng Piyesa ng Mouser
511-TSL6402IYDT
Bagong Produkto
STMicroelectronics
Precision Amplifiers
Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Bumili
Min.: 2,500
Mult.: 2,500
Reel :
2,500
Mga detalye
2 Channel
50 MHz
30 V/us
4.5 mV
5.5 V
2.2 V
5.5 mA
54 dB
15 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
Precision Amplifiers
TSL6404IPT
STMicroelectronics
2,500:
₱32.58
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bagong Produkto
# ng Piyesa ng Mouser
511-TSL6404IPT
Bagong Produkto
STMicroelectronics
Precision Amplifiers
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 2,500
Mult.: 2,500
Reel :
2,500
Mga detalye
4 Channel
50 MHz
30 V/us
4.5 mV
5.5 V
2.2 V
5.5 mA
54 dB
15 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Precision Amplifiers
TSL6404IYPT
STMicroelectronics
2,500:
₱39.08
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bagong Produkto
# ng Piyesa ng Mouser
511-TSL6404IYPT
Bagong Produkto
STMicroelectronics
Precision Amplifiers
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 2,500
Mult.: 2,500
Reel :
2,500
Mga detalye
4 Channel
50 MHz
30 V/us
4.5 mV
5.5 V
2.2 V
5.5 mA
54 dB
15 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
Precision Amplifiers 29uA 420 KHz LV Precision RR
TSV622AIST
STMicroelectronics
1:
₱109.20
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSV622AIST
STMicroelectronics
Precision Amplifiers 29uA 420 KHz LV Precision RR
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
4,000
Mga detalye
2 Channel
420 kHz
190 mV/us
800 uV
10 pA
5.5 V
1.5 V
36 uA
74 mA
60 dB
77 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV622A
Reel, Cut Tape, MouseReel
Precision Amplifiers 60uA 880 KHz LV Precision RR
+2 image
TSV632AIDT
STMicroelectronics
1:
₱111.04
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSV632AIDT
STMicroelectronics
Precision Amplifiers 60uA 880 KHz LV Precision RR
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
880 kHz
340 mV/us
800 uV
10 pA
5.5 V
1.5 V
60 uA
74 mA
60 dB
60 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV632A
Reel, Cut Tape, MouseReel
Precision Amplifiers High-bandwidth, 50MHz, rail-to-rail, 5V cost-effective Opamp
STMicroelectronics TSL6401ILT
TSL6401ILT
STMicroelectronics
3,000:
₱17.12
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSL6401ILT
STMicroelectronics
Precision Amplifiers High-bandwidth, 50MHz, rail-to-rail, 5V cost-effective Opamp
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 3,000
Mult.: 3,000
Mga detalye
Precision Amplifiers Gain Band-w 3.5MHz Dissipation 300mW
+2 image
LM201ADT
STMicroelectronics
5,000:
₱39.57
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-LM201ADT
STMicroelectronics
Precision Amplifiers Gain Band-w 3.5MHz Dissipation 300mW
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 5,000
Mult.: 2,500
Reel :
2,500
Mga detalye
1 Channel
1 MHz
500 mV/us
2 mV
75 nA
22 V
5 V
3 mA
30 mA
80 dB
25 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM201A
Reel
Precision Amplifiers 29uA 420 KHz LV Precision RR
+1 image
TSV623IST
STMicroelectronics
4,000:
₱52.64
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSV623IST
STMicroelectronics
Precision Amplifiers 29uA 420 KHz LV Precision RR
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 4,000
Mult.: 4,000
Reel :
4,000
Mga detalye
2 Channel
420 kHz
190 mV/us
4 mV
10 pA
5.5 V
1.5 V
36 uA
74 mA
60 dB
77 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV623
Reel
Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA
+3 image
TSV632AIQ2T
STMicroelectronics
3,000:
₱59.08
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSV632AIQ2T
STMicroelectronics
Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 3,000
Mult.: 3,000
Reel :
3,000
Mga detalye
2 Channel
880 kHz
340 mV/us
4 mV
10 pA
5.5 V
1.5 V
60 uA
74 mA
60 dB
60 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV632A
Reel
Precision Amplifiers 60uA 880 KHz LV Precision RR
+1 image
TSV633IST
STMicroelectronics
4,000:
₱46.56
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSV633IST
STMicroelectronics
Precision Amplifiers 60uA 880 KHz LV Precision RR
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 4,000
Mult.: 4,000
Reel :
4,000
Mga detalye
2 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
74 mA
60 dB
60 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV633
Reel
Precision Amplifiers High accuracy Micropwr CMOS Op Amp
TSV734IPT
STMicroelectronics
1:
₱128.84
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
# ng Piyesa ng Mouser
511-TSV734IPT
STMicroelectronics
Precision Amplifiers High accuracy Micropwr CMOS Op Amp
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
900 kHz
350 mV/us
650 uV
300 pA
5.5 V
1.5 V
85 uA
68 mA
90 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV734
Reel, Cut Tape, MouseReel