Mga 32-bit Microcontroller - MCU

Mga Resulta: 297
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Laki ng Data RAM Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱787.73
Min.: 500
Mult.: 500
: 500
SPC584B70E7 SMD/SMT eLQFP-176 e200z4 2 MB 96 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱864.42
Min.: 500
Mult.: 500
: 500
SPC584B70E7 SMD/SMT eLQFP-176 e200z4 2 MB 96 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU TQFP 100 14x14x1.0 1.0 ExpadDown Hindi Naka-stock
Reel
₱1,236.20
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT eTQFP-100 e200z4 3 MB 384 kB 32 bit 10 bit, 4 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU TQFP 144 20x20x1.0 1.0 ExpadDown Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,314.12
Min.: 800
Mult.: 800
: 800
SMD/SMT eTQFP-144 e200z4 4 MB 608 kB 32 bit 10 bit, 5 x 12 bit 160 MHz 1.14 V 1.26 V - 40 C + 150 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU FPBGA 17X17X1.8 292 B0.5 P0.8 Hindi Naka-stock
Reel
₱1,410.44
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT FPBGA-292 e200z4 3 MB 384 kB 32 bit 10 bit, 4 x 12 bit 160 MHz 1.14 V 1.26 V - 40 C + 150 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU TQFP 100 14x14x1.0 1.0 ExpadDown Hindi Naka-stock
Reel
₱1,235.59
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT eTQFP-100 e200z4 4 MB 384 kB 32 bit 10 bit, 4 x 12 bit 160 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱961.35
Min.: 1,000
Mult.: 1,000
: 1,000
SPC58 SMD/SMT eTQFP-100 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 160 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱960.13
Min.: 1,000
Mult.: 1,000
: 1,000
SPC58 SMD/SMT eTQFP-100 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 160 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU TQFP 100 14x14x1.0 1.0 ExpadDown Hindi Naka-stock
Reel
₱1,201.23
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT eTQFP-100 e200z4 4 MB 384 kB 32 bit 10 bit, 4 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱936.20
Min.: 1,000
Mult.: 1,000
: 1,000
SPC58 SMD/SMT eTQFP-100 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱899.39
Min.: 800
Mult.: 800
: 800
SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 120 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,025.77
Min.: 360
Mult.: 360
SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU LQFP 176L 24X24X1.4 Exposed Pad Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,301.85
Min.: 400
Mult.: 400
SMD/SMT eLQFP-176 e200z4d 4 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,293.26
Min.: 500
Mult.: 500
: 500
SPC58EE84E7QMSAR SMD/SMT eLQFP-176 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,334.36
Min.: 800
Mult.: 800
: 800
SPC5 SMD/SMT eTQFP-144 e200z4 4 MB 768 kB 32 bit 10 bit, 5 x 12 bit 160 MHz 120 I/O 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU TQFP 144 20x20x1.0 1.0 ExpadDown Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,381.60
Min.: 800
Mult.: 800
: 800
SMD/SMT eTQFP-144 e200z4 4 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,433.14
Min.: 360
Mult.: 360
SPC5 SMD/SMT eTQFP-144 e200z4 4 MB 768 kB 32 bit 10 bit, 5 x 12 bit 160 MHz 120 I/O 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,363.20
Min.: 800
Mult.: 800
: 800
SPC58EG80E5 10 bit, 5 x 12 bit AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱2,227.62
₱1,803.69
₱1,636.20
₱1,580.99
₱1,507.37
Min.: 360
Mult.: 360
SPC58EG80E5 SMD/SMT eTQFP-144 e200z4 4 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,422.09
Min.: 800
Mult.: 800
: 800
SPC58EG84E5 SMD/SMT eTQFP-144 e200z4 6 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU FPBGA 17X17X1.8 292 B0.5 P0.8 Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,315.34
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT FPBGA-292 e200z4d 4 MB 128 kB 32 bit 2 x 10 bit, 5 x 12 bit, 6 x 16 bit 200 MHz 1.14 V 1.26 V - 40 C + 125 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,354.61
Min.: 400
Mult.: 400
SPC58NE80E7QMHAY SMD/SMT eLQFP-176 e200z4d 4 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,852.77
Min.: 540
Mult.: 540
SPC58NE84C3 SMD/SMT FPBGA-292 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,439.88
Min.: 500
Mult.: 500
: 500
SPC58 N SMD/SMT eLQFP-176 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,449.70
Min.: 400
Mult.: 400
SPC58NE84E7 SMD/SMT eLQFP-176 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Tray